-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 Output PCI-Express GEN1 Clock Source, TSSOP0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
557GI-03LFT by Renesas Electronics Corporation is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AH1591
|
Newark | Clock Generator, 200Mhz, -40 To 85Deg C Rohs Compliant: Yes |Renesas 557GI-03LFT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3609 |
|
$3.4400 | Buy Now |
DISTI #
800-2532-1-ND
|
DigiKey | IC CLK SOURCE PCI EXPRSS 16TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$1.8110 / $3.4400 | Buy Now |
DISTI #
557GI-03LFT
|
Avnet Americas | Clock Generator 25MHz 2-OUT 16-Pin NTSSOP T/R - Tape and Reel (Alt: 557GI-03LFT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 2500 |
|
$1.8778 | Buy Now |
DISTI #
972-557GI-03LFT
|
Mouser Electronics | Clock Generators & Support Products PCI-EXPRESS CLOCK SOURCE RoHS: Compliant | 13628 |
|
$1.8400 / $3.2200 | Buy Now |
DISTI #
557GI-03LFT
|
Avnet Silica | Clock Generator 25MHz 2OUT 16Pin NTSSOP TR (Alt: 557GI-03LFT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
557GI-03LFT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
557GI-03LFT
Renesas Electronics Corporation
2 Output PCI-Express GEN1 Clock Source, TSSOP0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Pin Count | 16 | |
Manufacturer Package Code | PGG16 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 65 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
This table gives cross-reference parts and alternative options found for 557GI-03LFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 557GI-03LFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
557GI-03LF | Integrated Device Technology Inc | Check for Price | TSSOP-16, Tube | 557GI-03LFT vs 557GI-03LF |
557GI-03T | Integrated Device Technology Inc | Check for Price | Processor Specific Clock Generator, 200MHz, PDSO16, 0.173 INCH, TSSOP-16 | 557GI-03LFT vs 557GI-03T |
A 4-layer PCB with a solid ground plane and thermal vias is recommended. Ensure a minimum of 1 oz copper thickness and a thermal relief pattern around the device.
Implement a robust thermal management system, including a heat sink and thermal interface material. Ensure good airflow and avoid hot spots.
The critical timing parameters include the clock frequency, clock duty cycle, and setup/hold times for the input signals. Refer to the datasheet for specific values.
Implement ESD protection using TVS diodes or ESD arrays on the input/output pins. Ensure proper PCB layout and routing to minimize ESD susceptibility.
Power sequencing is critical. Ensure that the power supplies are turned on in the correct order (VCC, then VDD) and that the voltage rails are stable before applying clock signals.