Part Details for 5515BP15C1020E by Johanson Technology Inc
Results Overview of 5515BP15C1020E by Johanson Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5515BP15C1020E Information
5515BP15C1020E by Johanson Technology Inc is a Ceramic Filter.
Ceramic Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for 5515BP15C1020E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N6624
|
Newark | Rf Filter, Band Pass, 5515Mhz, Filter Type:Band Pass, No. Of Pins:4Pins, Pass Band Frequency:4.9Ghz To 5.92Ghz, Rf Filter Applications:Bluetooth, Ism And 802.11, Wlan, Filter Case Style:0805 [2012 Metric], Product Range:- Rohs Compliant: Yes |Johanson Technology 5515BP15C1020E RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2570 | Buy Now |
DISTI #
11N6625
|
Newark | Rf Filter, Band Pass, 5515Mhz, Filter Type:Band Pass, No. Of Pins:4Pins, Pass Band Frequency:4.9Ghz To 5.92Ghz, Rf Filter Applications:Bluetooth, Ism And 802.11, Wlan, Filter Case Style:0805 [2012 Metric], Product Range:- Rohs Compliant: Yes |Johanson Technology 5515BP15C1020E RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1570 / $0.1810 | Buy Now |
Part Details for 5515BP15C1020E
5515BP15C1020E CAD Models
5515BP15C1020E Part Data Attributes
|
5515BP15C1020E
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
5515BP15C1020E
Johanson Technology Inc
Ceramic BPF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Average Input Power | 2 W | |
Center or Cutoff Frequency (fo/fc) | 5500 MHz | |
Filter Type | CERAMIC BPF | |
Height | 0.95 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 1.5 dB | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Width | 1.25 mm |
5515BP15C1020E Frequently Asked Questions (FAQ)
-
The recommended land pattern for the 5515BP15C1020E capacitor is a rectangular pad with a minimum size of 3.5mm x 2.5mm, with a non-solder mask defined (NSMD) pad shape to ensure proper soldering and to prevent solder bridging.
-
To minimize high-frequency noise sensitivity, it's recommended to use a low-ESR capacitor like the 5515BP15C1020E in conjunction with a low-inductance layout, and to keep the capacitor as close as possible to the IC it's decoupling. Additionally, using a capacitor with a built-in resonator, like the 5515BP15C1020E, can help to reduce noise sensitivity.
-
The maximum operating temperature for the 5515BP15C1020E capacitor is 125°C, with a derating of capacitance and ESR above 85°C. It's essential to ensure the capacitor operates within the specified temperature range to maintain its performance and reliability.
-
The 5515BP15C1020E capacitor is designed to withstand moderate vibration levels, but it's essential to ensure the capacitor is properly secured to the PCB using a suitable mounting method, such as soldering or adhesive, to prevent mechanical stress and damage.
-
To prevent damage, it's recommended to store the 5515BP15C1020E capacitor in its original packaging, away from direct sunlight, moisture, and extreme temperatures. When handling the capacitor, avoid touching the leads or the ceramic body to prevent electrostatic discharge (ESD) damage.