-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic BPF, 5387.5MHz, CERAMIC PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5515BP15B975E by Johanson Technology Inc is a Ceramic Filter.
Ceramic Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M7076
|
Newark | Filter, Full Reel, Filter Type:Band Pass, No. Of Pins:4Pins, Pass Band Frequency:4.9Ghz To 5.875Ghz, Rf Filter Applications:-, Filter Case Style:0805 [2012 Metric], Product Range:-, Attenuation @ Reject Band Min:30Db, Impedance:50Ohmrohs Compliant: Yes |Johanson Technology 5515BP15B975E RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1460 / $0.1950 | Buy Now |
DISTI #
11N6623
|
Newark | Rf Filter, Band Pass, 5515Mhz, Filter Type:Band Pass, No. Of Pins:4Pins, Pass Band Frequency:4.9Ghz To 5.875Ghz, Rf Filter Applications:-, Filter Case Style:0805 [2012 Metric], Product Range:-, Attenuation @ Reject Band Min:30Db Rohs Compliant: Yes |Johanson Technology 5515BP15B975E RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1990 | Buy Now |
|
Quest Components | 5387.5MHZ, CERAMIC BPF | 2970 |
|
$0.1416 / $0.3399 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5515BP15B975E
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
5515BP15B975E
Johanson Technology Inc
Ceramic BPF, 5387.5MHz, CERAMIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | CERAMIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Additional Feature | TAPE AND REEL | |
Average Input Power | 2 W | |
Center or Cutoff Frequency (fo/fc) | 5387.5 MHz | |
Filter Type | CERAMIC BPF | |
Height | 0.95 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 1.5 dB | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Finish | Tin (Sn) |
The recommended land pattern for the 5515BP15B975E can be found in the Johanson Technology Inc. application note AN-1101, which provides guidelines for PCB layout and footprint design.
To prevent moisture-related issues, it is recommended to follow the standard moisture sensitivity level (MSL) handling procedures, such as baking the components before assembly and using a nitrogen-filled packaging.
While the datasheet specifies an operating temperature range of -40°C to +125°C, it's essential to note that the component's performance may degrade at extreme temperatures. It's recommended to consult with Johanson Technology Inc. or a qualified engineer for specific application guidance.
While the 5515BP15B975E is designed to be robust, it's crucial to evaluate the component's performance in high-vibration environments. Consult with Johanson Technology Inc. or a qualified engineer to determine the component's suitability for your specific application.
Johanson Technology Inc. recommends following the standard soldering profiles for lead-free soldering, such as the IPC-J-STD-020D standard. However, it's essential to consult the datasheet and application notes for specific guidance on soldering profiles.