Part Details for 5515BP15B725E by Johanson Technology Inc
Results Overview of 5515BP15B725E by Johanson Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5515BP15B725E Information
5515BP15B725E by Johanson Technology Inc is a Ceramic Filter.
Ceramic Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for 5515BP15B725E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N6619
|
Newark | Rf Filter, Band Pass, 5515Mhz, Filter Type:Band Pass, No. Of Pins:4Pins, Pass Band Frequency:5.15Ghz To 5.875Ghz, Rf Filter Applications:Bluetooth, Ism And 802.11, Wlan, Filter Case Style:0805 [2012 Metric], Product Range:- Rohs Compliant: Yes |Johanson Technology 5515BP15B725E RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3120 | Buy Now |
DISTI #
11N6620
|
Newark | Rf Filter, Band Pass, 5515Mhz, Full Reel, Filter Type:Band Pass, No. Of Pins:4Pins, Pass Band Frequency:5.15Ghz To 5.875Ghz, Rf Filter Applications:Bluetooth, Ism And 802.11, Wlan, Filter Case Style:0805 [2012 Metric] Rohs Compliant: Yes |Johanson Technology 5515BP15B725E RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1770 / $0.2360 | Buy Now |
Part Details for 5515BP15B725E
5515BP15B725E CAD Models
5515BP15B725E Part Data Attributes
|
5515BP15B725E
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
5515BP15B725E
Johanson Technology Inc
Ceramic BPF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Average Input Power | 2 W | |
Center or Cutoff Frequency (fo/fc) | 5512.5 MHz | |
Filter Type | CERAMIC BPF | |
Height | 0.95 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 1.5 dB | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Terminal Finish | Tin (Sn) | |
Width | 1.25 mm |
5515BP15B725E Frequently Asked Questions (FAQ)
-
The recommended land pattern for the 5515BP15B725E is a rectangular pad with a size of 2.5mm x 1.25mm, with a non-solder mask defined (NSMD) pad shape.
-
To handle thermal considerations, ensure a minimum of 1mm clearance around the component, and consider using thermal vias to dissipate heat. Also, avoid placing heat-sensitive components nearby.
-
The maximum operating temperature range for the 5515BP15B725E is -40°C to +125°C, with a storage temperature range of -40°C to +150°C.
-
To ensure reliability in high-vibration environments, use a secure mounting method, such as soldering or adhesive, and consider using a vibration-dampening material like silicone or epoxy.
-
The recommended soldering profile for the 5515BP15B725E is a peak temperature of 260°C, with a dwell time of 10-30 seconds, and a ramp-up rate of 1-3°C/second.