Part Details for 5511MGRYYELGRN by E-Switch Inc
Results Overview of 5511MGRYYELGRN by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5511MGRYYELGRN Information
5511MGRYYELGRN by E-Switch Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 5511MGRYYELGRN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N1431
|
Newark | Xr0230P Rohs Compliant: Yes |E-Switch 5511MGRYYELGRN RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7800 / $4.3700 | Buy Now |
DISTI #
5511MGRYYELGRN-ND
|
DigiKey | SWITCH PUSH SPDT 0.3A 12V Min Qty: 500 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0488 | Buy Now |
DISTI #
612-5511MGRYYELGRN
|
Mouser Electronics | Pushbutton Switches Pushbutton Switch SPDT 0.3A 12V RoHS: Compliant | 0 |
|
$3.0400 | Order Now |
DISTI #
74827642
|
RS | Pushbutton Switch, SPDT, ON-(ON), 300 mA, 12V DC, PC Pin, 5511 Series Min Qty: 500 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6600 | RFQ |
Part Details for 5511MGRYYELGRN
5511MGRYYELGRN CAD Models
5511MGRYYELGRN Part Data Attributes
|
5511MGRYYELGRN
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
5511MGRYYELGRN
E-Switch Inc
Pushbutton Switch, SPDT, Momentary, 0.3A, 12VDC, 10 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.248 inch | |
Actuator Type | PUSHBUTTON | |
Additional Feature | GREY CAP COLOR | |
Body Breadth | 12.3952 mm | |
Body Height | 8.001 mm | |
Body Length or Diameter | 17.5006 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.3 A | |
Contact (DC) Max Rating R Load | 0.3A@12VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 500000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | NYLON | |
Illumination | LED | |
Insulation Resistance | 50000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 10 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.138 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |