Part Details for 550BF240M000DG by Skyworks Solutions Inc
Results Overview of 550BF240M000DG by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
550BF240M000DG Information
550BF240M000DG by Skyworks Solutions Inc is a VCXO.
VCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for 550BF240M000DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
550BF240M000DG-ND
|
DigiKey | XTAL OSC VCXO 240.0000MHZ LVDS Min Qty: 50 Lead time: 8 Weeks Container: Strip | Temporarily Out of Stock |
|
$37.6326 | Buy Now |
DISTI #
634-550BF240M000DG
|
Mouser Electronics | VCXO Oscillators Differential/single-ended single frequency VCXO, 10-1417 MHz RoHS: Compliant | 171 |
|
$37.6000 / $40.4300 | Buy Now |
DISTI #
550BF240M000DG
|
Richardson RFPD | OSCILLATOR VCXO RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 550BF240M000DG
550BF240M000DG CAD Models
550BF240M000DG Part Data Attributes
|
550BF240M000DG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
550BF240M000DG
Skyworks Solutions Inc
LVDS Output Clock Oscillator, 10MHz Min, 1417MHz Max, 240MHz Nom, ROHS COMPLIANT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Additional Feature | COMPLEMENTARY OUTPUT; TRI-STATE; ENABLE/DISABLE FUNCTION; TRAY | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 100 ppm | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Linearity | 10% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 1417 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 240 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 1.85mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 0.35 ns | |
Supply Current-Max | 108 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for 550BF240M000DG
This table gives cross-reference parts and alternative options found for 550BF240M000DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550BF240M000DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
550BF240M000DG | Silicon Laboratories Inc | Check for Price | LVDS Output Clock Oscillator, 10MHz Min, 1417MHz Max, 240MHz Nom, ROHS COMPLIANT PACKAGE-6 | 550BF240M000DG vs 550BF240M000DG |
550BF240M000DG Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. The device should be placed near the edge of the board to minimize radiation. A via-stitching pattern around the device can help to reduce radiation and improve performance.
-
The device requires a bias voltage of 3.3V to 5V, and a bias current of 10mA to 20mA. A voltage regulator or a voltage-controlled voltage source can be used to provide a stable bias voltage. The bias current can be set using a resistor and a voltage source.
-
The maximum power handling capability of the 550BF240M000DG is 24 dBm. Exceeding this power level can cause damage to the device or affect its performance.
-
Common issues with the 550BF240M000DG include poor impedance matching, incorrect biasing, and overheating. Troubleshooting steps include checking the PCB layout, bias voltage and current, and device temperature. A spectrum analyzer or a network analyzer can be used to measure the device's performance.
-
The operating temperature range of the 550BF240M000DG is -40°C to 85°C. Operating the device outside this range can affect its performance and reliability.