-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPDT, Momentary, 0.3A, 12VDC, 10 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5501MBLKREDGRN by E-Switch Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N1392
|
Newark | Pb Sw, Spdt, 0.3A, 12V, Grn/Red, Tht, Product Range:5500 Series, Panel Cutout Diameter:-, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Square, Actuator/Cap Colour:Black, Contact Current Ac Max:-Rohs Compliant: Yes |E-Switch 5501MBLKREDGRN RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6000 | Buy Now |
DISTI #
EG171571-ND
|
DigiKey | SWITCH PUSH SPDT 0.3A 12V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
459 In Stock |
|
$3.9203 / $6.1100 | Buy Now |
DISTI #
612-5501MBLKREDGRN
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON RoHS: Compliant | 30 |
|
$3.9200 / $6.1100 | Buy Now |
DISTI #
72100813
|
RS | Pushbutton Switch,5500 Series, SPDT, ON-MOM, Blk Cap, Red/Green LED,300mA,12VDC, PC Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$6.0600 | RFQ |
DISTI #
69080287
|
Verical | Switch Push Button N.O./N.C. SPDT Button 0.3A 12VDC Momentary Contact PC Pins Thru-Hole Min Qty: 10 Package Multiple: 5 Date Code: 2214 | Americas - 200 |
|
$6.8250 / $11.5960 | Buy Now |
DISTI #
5501MBLKREDGRN
|
TME | Switch: push-button, Pos: 2, SPDT, 0.012A/24VDC, ON-(ON), red/green Min Qty: 500 | 0 |
|
$5.4200 | RFQ |
|
Master Electronics | Momentary Push Button - SPDT - 300mA@12V - Black Button - Red & Green LED - PCB Through Hole RoHS: Compliant |
200 In Stock |
|
$4.0700 / $8.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5501MBLKREDGRN
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
5501MBLKREDGRN
E-Switch Inc
Pushbutton Switch, SPDT, Momentary, 0.3A, 12VDC, 10 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.248 inch | |
Actuator Travel | 2.4892 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | RED & GREEN LED COLOR | |
Body Breadth | 12.3952 mm | |
Body Height | 8.001 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.3 A | |
Contact (DC) Max Rating R Load | 0.3A@12VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 500000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | NYLON | |
Illumination | LED | |
Insulation Resistance | 50000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 10 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.138 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
The recommended torque for the 5501MBLKREDGRN's actuator is typically around 0.5-1.5 N·m (7-21 in-lbs). However, it's best to consult with E-Switch Inc or refer to the product's mechanical specifications for the exact recommended torque.
The 5501MBLKREDGRN is designed to withstand moderate levels of vibration. However, for high-vibration environments, it's recommended to consult with E-Switch Inc or perform additional testing to ensure the switch's reliability and performance.
The 5501MBLKREDGRN has a rating of IP40, which means it provides protection against solid objects larger than 1 mm and is not intended for use in outdoor or harsh environmental conditions. For such applications, consider using switches with higher IP ratings or consult with E-Switch Inc for custom solutions.
For cleaning the 5501MBLKREDGRN, use a soft, dry brush or a lint-free cloth to remove any debris or dust. Avoid using harsh chemicals, solvents, or liquids, as they may damage the switch's components or compromise its performance.
The 5501MBLKREDGRN is designed for panel mounting, but it can also be mounted on a PCB with the correct adapter or socket. Consult with E-Switch Inc or a qualified engineer to ensure proper PCB design and assembly.