Part Details for 54F32LMQB by Teledyne e2v
Results Overview of 54F32LMQB by Teledyne e2v
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
54F32LMQB Information
54F32LMQB by Teledyne e2v is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 54F32LMQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54F32LMQB
|
Avnet Americas | OR GATE, QUAD 2-INPUT - Rail/Tube (Alt: 54F32LMQB) Min Qty: 250 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
|
Teledyne e2v | OR GATE, QUAD 2-INPUT Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 54F32LMQB
54F32LMQB CAD Models
54F32LMQB Part Data Attributes
|
54F32LMQB
Teledyne e2v
Buy Now
Datasheet
|
Compare Parts:
54F32LMQB
Teledyne e2v
Gate,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Package Description | LCC-20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Family | F/FAST | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.02 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Prop. Delay@Nom-Sup | 7.5 ns | |
Propagation Delay (tpd) | 7.5 ns | |
Schmitt Trigger | NO | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 1.905 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for 54F32LMQB
This table gives cross-reference parts and alternative options found for 54F32LMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F32LMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-9758801Q2A | Texas Instruments | Check for Price | Military, 4-ch, 2-input, 4.5-V to 5.5-V high-ouput-drive bipolar OR gate 20-LCCC -55 to 125 | 54F32LMQB vs 5962-9758801Q2A |
M38510/33501B2A | Rochester Electronics LLC | Check for Price | OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 | 54F32LMQB vs M38510/33501B2A |
54F32LM | Fairchild Semiconductor Corporation | Check for Price | OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 | 54F32LMQB vs 54F32LM |