Part Details for 54ACT240DM by Fairchild Semiconductor Corporation
Results Overview of 54ACT240DM by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
54ACT240DM Information
54ACT240DM by Fairchild Semiconductor Corporation is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 54ACT240DM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,BUFFER/DRIVER,DUAL,4-BIT,ACT-CMOS,DIP,20PIN,CERAMIC | 2 |
|
$52.7752 | Buy Now |
Part Details for 54ACT240DM
54ACT240DM CAD Models
54ACT240DM Part Data Attributes
|
54ACT240DM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54ACT240DM
Fairchild Semiconductor Corporation
Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, CERAMIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | ACT | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.92 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 11.5 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 54ACT240DM
This table gives cross-reference parts and alternative options found for 54ACT240DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACT240DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74ACT240N | Motorola Mobility LLC | Check for Price | ACT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 | 54ACT240DM vs MC74ACT240N |
CD74ACT240E | Thomson Consumer Electronics | Check for Price | Bus Driver/Transceiver, | 54ACT240DM vs CD74ACT240E |
CD74ACT240E | General Electric Solid State | Check for Price | Bus Driver/Transceiver, | 54ACT240DM vs CD74ACT240E |
74ACT240PC_NL | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDIP20, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-20 | 54ACT240DM vs 74ACT240PC_NL |
MC74ACT240NG | onsemi | Check for Price | ACT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP20, LEAD FREE, PLASTIC, DIP-20 | 54ACT240DM vs MC74ACT240NG |
CD74ACT240EX | Harris Semiconductor | Check for Price | Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDIP20 | 54ACT240DM vs CD74ACT240EX |
MC74ACT240NC | Motorola Semiconductor Products | Check for Price | Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDIP20, PLASTIC, DIP-20 | 54ACT240DM vs MC74ACT240NC |