Part Details for 54AC04DMQB by Teledyne e2v
Results Overview of 54AC04DMQB by Teledyne e2v
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
54AC04DMQB Information
54AC04DMQB by Teledyne e2v is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 54AC04DMQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AC04DMQB
|
Avnet Americas | HEX INVERTER - Rail/Tube (Alt: 54AC04DMQB) Min Qty: 250 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
54AC04DMQB
|
Avnet Americas | HEX INVERTER - Rail/Tube (Alt: 54AC04DMQB) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
RFQ |
Part Details for 54AC04DMQB
54AC04DMQB CAD Models
54AC04DMQB Part Data Attributes
|
54AC04DMQB
Teledyne e2v
Buy Now
Datasheet
|
Compare Parts:
54AC04DMQB
Teledyne e2v
Gate
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Package Description | DIP-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Additional Feature | LG_MAX | |
Family | AC | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.939 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.012 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 11 ns | |
Propagation Delay (tpd) | 11 ns | |
Schmitt Trigger | NO | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V | |
Width | 7.62 mm |
Alternate Parts for 54AC04DMQB
This table gives cross-reference parts and alternative options found for 54AC04DMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54AC04DMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M38510R75701BCA | Texas Instruments | Check for Price | AC SERIES, 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | 54AC04DMQB vs M38510R75701BCA |
74AC04DC | National Semiconductor Corporation | Check for Price | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDIP14 | 54AC04DMQB vs 74AC04DC |
RHFAC04D03V | STMicroelectronics | Check for Price | Rad-Hard Hex Inverter | 54AC04DMQB vs RHFAC04D03V |
CD74AC04E | Ge Solid State | Check for Price | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDIP14, | 54AC04DMQB vs CD74AC04E |
CD74AC04E | Texas Instruments | Check for Price | 6-channel 1.5V to 5.5V inverter 14-PDIP -55 to 125 | 54AC04DMQB vs CD74AC04E |
54AC04DMQB | Texas Instruments | Check for Price | AC SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | 54AC04DMQB vs 54AC04DMQB |
M38510/75701BCX | Rochester Electronics LLC | Check for Price | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDIP14, CERAMIC, DIP-14 | 54AC04DMQB vs M38510/75701BCX |
MC74AC04NG | onsemi | Check for Price | AC SERIES, HEX 1-INPUT INVERT GATE, PDIP14, LEAD FREE, PLASTIC, DIP-14 | 54AC04DMQB vs MC74AC04NG |
74AC04DCQR | Fairchild Semiconductor Corporation | Check for Price | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDIP14, CERAMIC, DIP-14 | 54AC04DMQB vs 74AC04DCQR |