-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(54312-1) TERMINAL,PIDG R 26-24 10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
54312-1 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B4124
|
Newark | Terminal, Ring Tongue, #10, 24Awg, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:24Awg, Conductor Area Csa:0.24Mm², Product Range:Pidg Series, Insulator Colour:Yellow, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 54312-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 785 |
|
$0.9630 / $1.2200 | Buy Now |
DISTI #
54312-1-ND
|
DigiKey | CONN RING CIRC 24-26AWG #10 Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
775 In Stock |
|
$1.0362 / $1.8200 | Buy Now |
DISTI #
90B4124
|
Avnet Americas | - Bulk (Alt: 90B4124) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 4 Days Container: Bulk | 772 Partner Stock |
|
$1.1900 / $1.5700 | Buy Now |
DISTI #
54312-1
|
Avnet Americas | - Bulk (Alt: 54312-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8899 / $0.9526 | Buy Now |
DISTI #
571-54312-1
|
Mouser Electronics | Terminals TERMINAL PIDG R 26-2 RoHS: Compliant | 8106 |
|
$0.9790 / $1.9800 | Buy Now |
DISTI #
71995508
|
RS | Terminal, PIDG, R 26-24 10 Min Qty: 1000 Package Multiple: 1 Container: Bulk | 1000 |
|
$1.4500 / $1.8400 | Buy Now |
DISTI #
AMP54312-1
|
Heilind Electronics | TERMINAL,PIDG R 26-24 10 | Americas - 0 in Stock |
|
$1.0128 / $1.1053 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG R 26-24 10 RoHS: Compliant |
2202 In Stock |
|
$0.9270 / $1.3560 | Buy Now |
DISTI #
77299924
|
Verical | Ring Tongue Terminal 24-26AWG Copper Yellow 21.92mm Tin Loose RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2404 | Americas - 2200 |
|
$1.2337 / $1.7680 | Buy Now |
DISTI #
54312-1
|
TTI | Terminals TERMINAL PIDG R 26-2 RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 3369 In Stock |
|
$0.9600 / $1.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
54312-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
54312-1
TE Connectivity
(54312-1) TERMINAL,PIDG R 26-24 10
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 21 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.24 mm2 | |
Wire Gauge | 26 AWG |
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals. However, it's essential to consult the TE Connectivity application notes or contact their technical support for specific guidance.
Yes, the 54312-1 connector is designed to withstand vibrations. However, it's crucial to ensure proper mounting and secure the connector to prevent damage. Consult TE Connectivity's vibration testing data and application notes for more information.
The operating temperature range for the 54312-1 connector is -40°C to 125°C (-40°F to 257°F). However, it's essential to consider the specific application and environmental conditions to ensure reliable performance.
The 54312-1 connector has a sealed construction, making it suitable for outdoor or harsh environmental applications. However, it's crucial to consider the specific environmental conditions, such as humidity, salt spray, or extreme temperatures, to ensure the connector's reliability.
Yes, the 54312-1 connector is designed to be compatible with other TE Connectivity products. However, it's essential to verify compatibility with third-party components by consulting the datasheet, application notes, or contacting TE Connectivity's technical support.