Part Details for 54201411 by Aptiv PLC
Results Overview of 54201411 by Aptiv PLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
54201411 Information
54201411 by Aptiv PLC is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 54201411
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54201411-B
|
TTI | Automotive Connectors 14W FEMALE HOUSING BLACK 2.8MM TERM SZ RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 6 In Stock |
|
Buy Now | |
DISTI #
10763414
|
Avnet Abacus | Conn Housing F 14 POS 525mm Crimp ST Cable Mount (Alt: 10763414) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 54201411
54201411 CAD Models
54201411 Part Data Attributes
54201411 Frequently Asked Questions (FAQ)
-
Aptiv recommends a 4-layer PCB with a dedicated ground plane and thermal vias to dissipate heat. A minimum of 2 oz copper thickness is recommended for optimal thermal performance.
-
Aptiv recommends following the IEC 61967 standard for EMC and using shielding, filtering, and grounding techniques to minimize electromagnetic interference.
-
The 54201411 operates from -40°C to 125°C. Performance may degrade above 100°C, and the part may enter thermal shutdown above 125°C.
-
Yes, the 54201411 can be used in safety-critical applications. However, it's essential to follow Aptiv's safety guidelines, including implementing redundant systems, error detection, and correction mechanisms.
-
Aptiv recommends storing the 54201411 in its original packaging, away from direct sunlight, moisture, and extreme temperatures. Handle the part by the edges to prevent electrostatic discharge.