Part Details for 54200210 by Delphi Automotive LLP
Results Overview of 54200210 by Delphi Automotive LLP
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
54200210 Information
54200210 by Delphi Automotive LLP is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 54200210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | COMBINATION LINE CONNECTOR, 2 CONTACT(S), MALE | 22 |
|
$1.6625 / $2.6600 | Buy Now |
|
Quest Components | COMBINATION LINE CONNECTOR, 2 CONTACT(S), MALE | 20 |
|
$1.9950 / $3.1920 | Buy Now |
Part Details for 54200210
54200210 CAD Models
54200210 Part Data Attributes
|
54200210
Delphi Automotive LLP
Buy Now
Datasheet
|
Compare Parts:
54200210
Delphi Automotive LLP
Combination Line Connector, 2 Contact(s), Male,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DELPHI CONNECTION SYSTEMS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Shell Material | POLYAMIDE | |
Total Number of Contacts | 2 |
54200210 Frequently Asked Questions (FAQ)
-
Delphi recommends a thermal pad with a minimum size of 2mm x 2mm, and a thermal via array with a minimum of 5 vias, spaced 1.5mm apart, to ensure optimal heat dissipation.
-
Delphi recommends using a soldering temperature of 260°C (max) and a soldering time of 3-5 seconds (max) to prevent damage to the component. Additionally, a soldering iron with a temperature control is recommended.
-
The 54200210 is rated for operation in the -40°C to 150°C temperature range, but Delphi recommends derating the component for continuous operation above 125°C to ensure reliability.
-
Yes, the 54200210 is designed to withstand high-vibration environments, but Delphi recommends following the recommended PCB layout and mounting guidelines to ensure reliable operation.
-
Delphi recommends storing the component in a dry, cool place, away from direct sunlight and moisture. Handling should be done with anti-static wrist straps and mats to prevent ESD damage.