Part Details for 5411.11301 by Schurter Electronic Components
Results Overview of 5411.11301 by Schurter Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5411.11301 Information
5411.11301 by Schurter Electronic Components is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74ALS541-1DW | Texas Instruments | OCTAL BUFFERS AND LINE DRIVERS 20-SOIC 0 to 70 | |
ADS5411IPGPR | Texas Instruments | 11-Bit, 105-MSPS Analog-to-Digital Converter (ADC) 52-HTQFP -40 to 85 | |
TAS5411QPWPRQ1 | Texas Instruments | 8-W Analog Input Mono Channel Automotive Class-D Audio Amplifier With Load Dump and I<sup>2</sup>C Diagnostics 16-HTSSOP -40 to 125 |
Part Details for 5411.11301
5411.11301 CAD Models
5411.11301 Part Data Attributes
|
5411.11301
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
5411.11301
Schurter Electronic Components
Mains Power Connector, 1A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C14; IEC/EN 60320-2-2; VDE, CSA; UL 94V-0 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | TIN/TIN COPPER | |
Contact Finish Termination | TIN/TIN COPPER | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3/e2 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A, 125/250VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 3 |
Alternate Parts for 5411.11301
This table gives cross-reference parts and alternative options found for 5411.11301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5411.11301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5424.11151 | Schurter Electronic Components | Check for Price | Mains Power Connector, 1A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | 5411.11301 vs 5424.11151 |
5424.10121 | Schurter Electronic Components | Check for Price | Mains Power Connector, 1A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | 5411.11301 vs 5424.10121 |
5707.0101.112.01 | Schurter Electronic Components | Check for Price | Mains Power Connector | 5411.11301 vs 5707.0101.112.01 |
5411.12151 | Schurter Electronic Components | Check for Price | Mains Power Connector, 1A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | 5411.11301 vs 5411.12151 |
5424.12201 | Schurter Electronic Components | Check for Price | Mains Power Connector, 1A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | 5411.11301 vs 5424.12201 |
5411.11153 | Schurter Electronic Components | Check for Price | Mains Power Connector, 1A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | 5411.11301 vs 5411.11153 |
5411.10301 | Schurter Electronic Components | Check for Price | Mains Power Connector, 1A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | 5411.11301 vs 5411.10301 |
5411.11303 | Schurter Electronic Components | Check for Price | Mains Power Connector, 1A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | 5411.11301 vs 5411.11303 |
DC12.1132.101 | Schurter Electronic Components | $38.2532 | Mains Power Connector, 1A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | 5411.11301 vs DC12.1132.101 |
DC12.1232.003 | Schurter Electronic Components | Check for Price | Mains Power Connector, 1A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | 5411.11301 vs DC12.1232.003 |