-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MJ ASSY,2PORT,8POS,SHLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5406566-1 by TE Connectivity is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ4889
|
Newark | Modular Conn/Ethernet Conn 1X2 8/8 R/A Pnl Grd |Amp Te Connectivity 5406566-1 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 864 |
|
$8.0300 / $9.9600 | Buy Now |
DISTI #
12N1218
|
Newark | Mj Assy,2Port,8Pos, shld |Amp Te Connectivity 5406566-1 RoHS: Not Compliant Min Qty: 2025 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6600 | Buy Now |
DISTI #
5406566-1-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 1 Lead time: 9 Weeks Container: Tray |
2022 In Stock |
|
$7.3007 / $10.3800 | Buy Now |
DISTI #
5406566-1
|
Avnet Americas | MJASSY 2PORT 8POS SHLD - Trays (Alt: 5406566-1) RoHS: Compliant Min Qty: 2025 Package Multiple: 225 Lead time: 8 Weeks, 3 Days Container: Tray | 0 |
|
$6.5572 / $6.9530 | Buy Now |
DISTI #
571-5406566-1
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 1X2 8/8 R/A PNL GRD RoHS: Compliant | 0 |
|
$7.3000 / $9.7700 | Order Now |
DISTI #
73776290
|
RS | MJ ASSY,2PORT,8POS, SHLD, RJ45 Connectors Min Qty: 225 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$13.9700 | RFQ |
|
TE Connectivity | MJ ASSY,2PORT,8POS,SHLD Modular Jack & Plug Interface Type: RJ45 Port Configuration: Multiple Ports Port Matrix Configuration: 1 x 2 Modular Jacks & Plugs Products: RJ Type Jacks & Plugs Connector Contact Density: Standard RJ45 Multiple Ports 1 x 2 RJ Type Jacks & Plugs | Rj45 Connector | Part Number: 5406566-1 | Internal Number: 5406566-1 | Alias Number: PER-5406566-1 | TE Connectivity RoHS: Compliant Min Qty: 1 | 2022 |
|
$12.8400 / $15.8900 | Buy Now |
DISTI #
AMP5406566-1
|
Heilind Electronics | MJ ASSY,2PORT,8POS,SHLD | Americas - 18 in Stock |
|
$8.9854 | Buy Now |
|
Onlinecomponents.com | MJ ASSY,2PORT,8POS,SHLD RoHS: Compliant |
864 Partner Stock |
|
$7.5500 / $23.1500 | Buy Now |
DISTI #
65675505
|
Verical | Conn RJ-45 F 16 POS 1.02mm Solder RA Thru-Hole 16 Terminal 2 Port Cat 5 Box RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 590 |
|
$8.5100 / $8.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5406566-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5406566-1
TE Connectivity
MJ ASSY,2PORT,8POS,SHLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHIELDED, 1 PORT, 8-POSITION EACH | |
Board Mounting Option | POLARIZATION POST | |
Body Breadth | 0.537 inch | |
Body Depth | 0.537 inch | |
Body Length | 1.23 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | MOUNTING FLANGE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | COPPER-ZINC ALLOY | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |