-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Detent, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
53460-0611 by Molex is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 74 |
|
RFQ | ||
|
Quest Components | 6 CONTACT(S), FEMALE, TELECOM AND DATACOM CONNECTOR, SOLDER, SOCKET | 704 |
|
$0.8740 / $1.9000 | Buy Now |
|
Quest Components | 6 CONTACT(S), FEMALE, TELECOM AND DATACOM CONNECTOR, SOLDER, SOCKET | 205 |
|
$4.4215 / $7.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53460-0611
Molex
Buy Now
Datasheet
|
Compare Parts:
53460-0611
Molex
Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Detent, Socket,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHIELDED | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.354 inch | |
Body Depth | 0.709 inch | |
Body Length | 0.484 inch | |
Body/Shell Style | SOCKET | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 30 mΩ | |
Contact Style | USB SER A FLAT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 1500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | DETENT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.9972 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | TIN LEAD | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.5568 N |
The recommended torque for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the connector.
Yes, the 53460-0611 connector is designed to withstand vibrations and can be used in high-vibration applications. However, it's crucial to ensure proper mounting and secure the connector to prevent damage or disconnection.
The 53460-0611 connector has a IP67 rating, which means it's protected against dust and water ingress. However, it's essential to follow proper sealing and installation procedures to maintain the IP67 rating. Additionally, consider using additional protection measures, such as conformal coating or potting, for extreme environmental conditions.
The 53460-0611 connector has an operating temperature range of -40°C to 105°C (-40°F to 221°F). Exceeding this temperature range may affect the connector's performance and reliability.
While the datasheet recommends AWG 20-24 wire sizes, it's possible to use other wire sizes. However, it's essential to ensure the wire size is compatible with the connector's terminal design and doesn't compromise the connection's reliability. Consult with Molex or a qualified engineer for guidance on using alternative wire sizes.