-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, White Insulator, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
53426-0810 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH1429
|
Newark | Connector, Header, 8Pos, 1Row, 2.5Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.5Mm, No. Of Rows:1Rows, No. Of Contacts:8Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Mini-Lock 53426 Series Rohs Compliant: Yes |Molex 53426-0810 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 231 |
|
$0.1130 | Buy Now |
DISTI #
01AH1429
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 2.5mm Solder RA Thru-Hole Tray - Bulk (Alt: 01AH1429) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 231 Partner Stock |
|
$0.4010 / $0.5630 | Buy Now |
DISTI #
0534260810
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 2.5mm Solder RA Thru-Hole Tray - Trays (Alt: 0534260810) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$0.2382 / $0.3077 | Buy Now |
DISTI #
538-53426-0810
|
Mouser Electronics | Headers & Wire Housings 2.5 WTB WAFER ASSY RA W/KINK 8CKT RoHS: Compliant | 4284 |
|
$0.3140 / $0.5800 | Buy Now |
DISTI #
71464537
|
RS | 2.5 WtB Wafer Assy RA W/Kink 8Ckt Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5100 / $0.6400 | RFQ |
|
Onlinecomponents.com | Conn Shrouded Header HDR 8 POS 2.5mm Solder RA Thru-Hole Mini-Lock™ Tray RoHS: Compliant |
12261 Partner Stock |
|
$0.3270 / $0.3970 | Buy Now |
DISTI #
65679759
|
Verical | Conn Shrouded Header (4 Sides) HDR 8 POS 2.5mm Solder RA Side Entry Thru-Hole Mini-Lock Tray RoHS: Compliant Min Qty: 161 Package Multiple: 1 | Americas - 12261 |
|
$0.3400 / $0.3900 | Buy Now |
DISTI #
62443493
|
Verical | Conn Shrouded Header (4 Sides) HDR 8 POS 2.5mm Solder RA Side Entry Thru-Hole Mini-Lock Tray RoHS: Compliant Min Qty: 146 Package Multiple: 1 Date Code: 2201 | Americas - 7680 |
|
$0.4734 / $0.5601 | Buy Now |
DISTI #
81392178
|
Verical | Conn Shrouded Header (4 Sides) HDR 8 POS 2.5mm Solder RA Side Entry Thru-Hole Mini-Lock Tray RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Date Code: 2207 | Americas - 6000 |
|
$0.2590 | Buy Now |
DISTI #
30586973
|
Verical | Conn Shrouded Header (4 Sides) HDR 8 POS 2.5mm Solder RA Side Entry Thru-Hole Mini-Lock Tray RoHS: Compliant Min Qty: 112 Package Multiple: 1 | Americas - 121 |
|
$0.1740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53426-0810
Molex
Buy Now
Datasheet
|
Compare Parts:
53426-0810
Molex
Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, White Insulator, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHROUDED | |
Body Breadth | 0.264 inch | |
Body Depth | 0.453 inch | |
Body Length | 0.882 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.0064 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.2232 N |
This table gives cross-reference parts and alternative options found for 53426-0810. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53426-0810, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
103635-7 | TE Connectivity | $1.3955 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle | 53426-0810 vs 103635-7 |
826467-8 | TE Connectivity | $2.0337 | 8P MOD II SHROUDED HEADER, ST | 53426-0810 vs 826467-8 |
103634-7 | TE Connectivity | $2.2000 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle | 53426-0810 vs 103634-7 |
1775316-8 | TE Connectivity | Check for Price | HPI.,2.5MM PITCH,R/A,SMT TYPE,8POS | 53426-0810 vs 1775316-8 |
CDR-08-GS | Adam Technologies Inc | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | 53426-0810 vs CDR-08-GS |
53375-0820 | Molex | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Kinked Leads Terminal, Locking, White Insulator, | 53426-0810 vs 53375-0820 |
PE-S-8 | Singatron Enterprises Co | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking Mech, Receptacle | 53426-0810 vs PE-S-8 |
DF3-8P-2DSA | Hirose Electric Co Ltd | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle | 53426-0810 vs DF3-8P-2DSA |
IL-S-8P-S2L2-EF | Japan Aviation Electronics Industry Limited | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Brown Insulator, Receptacle | 53426-0810 vs IL-S-8P-S2L2-EF |
A1501WV-S-08P | Joint Tech Electronic Industrial Co Ltd | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle | 53426-0810 vs A1501WV-S-08P |
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.4 in-lbs).
Yes, the 53426-0810 is designed to withstand vibrations and can be used in applications with moderate to high vibration levels.
The operating temperature range for the 53426-0810 is -40°C to 105°C (-40°F to 221°F).
Yes, the 53426-0810 is designed for outdoor use and can withstand exposure to moisture and humidity.
No, the 53426-0810 is designed for use with wire gauges 20 AWG to 24 AWG. Using a larger wire gauge may not provide a secure connection.