-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS SPR SPD 12-10 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
53127-2 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68653-127HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 27 Positions, 2.54mm (0.100in) Pitch. | |
85853-127LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body, 2 Mod. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3153406
|
Farnell | TERMINAL,SOLIS SPR SPD 12-10 8 RoHS: Compliant Min Qty: 5000 Lead time: 29 Weeks, 3 Days Container: Each | 0 |
|
$0.4431 | Buy Now |
DISTI #
A100899CT-ND
|
DigiKey | CONN SPADE TERM 10-12AWG #8 Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1920 In Stock |
|
$0.4223 / $0.8400 | Buy Now |
DISTI #
53127-2
|
Avnet Americas | - Tape and Reel (Alt: 53127-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$0.3731 / $0.3809 | Buy Now |
DISTI #
571-53127-2
|
Mouser Electronics | Terminals TERM SOLIS SPR SPD 12-10 8 RoHS: Compliant | 0 |
|
$0.4840 | Order Now |
DISTI #
72016828
|
RS | Terminal, inal, Solis Spr Spd 12-10 8 Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5100 / $0.5500 | RFQ |
|
TE Connectivity | TERMINAL,SOLIS SPR SPD 12-10 8 Spade Terminal Type: Spring Spade Terminal Wire Size: 12 – 10 AWG Wire Size: 3 – 6 mm² Wire Size: 5180 – 13100 CMA Stud Size: #8 M4 Spring Spade Terminal 12 – 10 AWG 3 – 6 mm² 5180 – 13100 CMA | Part Number: 53127-2 | Internal Number: 53127-2 | TE Connectivity RoHS: Compliant Min Qty: 1 | 1920 |
|
$0.6200 / $0.7500 | Buy Now |
DISTI #
AMP53127-2
|
Heilind Electronics | TERMINAL,SOLIS SPR SPD 12-10 8 | Americas - 0 in Stock |
|
$0.3739 / $0.4674 | Buy Now |
|
Onlinecomponents.com | TERMINAL,SOLIS SPR SPD 12-10 8 RoHS: Compliant |
12500 In Stock |
|
$0.3887 / $0.8520 | Buy Now |
DISTI #
73476962
|
Verical | Spring Spade Terminal 10-12AWG Phosphor Bronze 18.52mm Tin T/R RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2343 | Americas - 12500 |
|
$0.5894 / $1.0022 | Buy Now |
DISTI #
AMP53127-2
|
Interstate Connecting Components | TERMINAL,SOLIS SPR SPD 12-10 8 | 0 |
|
$0.3739 / $0.4674 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53127-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
53127-2
TE Connectivity
TERMINAL,SOLIS SPR SPD 12-10 8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |
The recommended torque value for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the connector.
Yes, the 53127-2 connector is designed to withstand vibrations and is suitable for use in applications with moderate to high vibration levels. However, it's essential to ensure proper mounting and secure the connector to prevent damage or disconnection.
The 53127-2 connector has a rating of IP67, which means it is protected against dust and can withstand immersion in water up to 1 meter for 30 minutes. However, it's essential to ensure proper sealing and protection when using the connector in outdoor or harsh environments.
The 53127-2 connector has an operating temperature range of -40°C to 125°C (-40°F to 257°F). It's essential to ensure that the connector is used within this temperature range to maintain its performance and reliability.
While the 53127-2 connector is designed for use with AWG 20-24 wires, it's possible to use it with other wire sizes. However, it's essential to ensure that the wire size is compatible with the connector's terminal design and that the wire is properly secured to prevent damage or disconnection.