Part Details for 530L104KT16 by Kyocera AVX Components
Results Overview of 530L104KT16 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
530L104KT16 Information
530L104KT16 by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 530L104KT16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-530L104KT16
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 16V 100nF 10% Tin Plated Chip RoHS: Compliant | 6633 |
|
$0.2850 / $0.9700 | Buy Now |
Part Details for 530L104KT16
530L104KT16 CAD Models
530L104KT16 Part Data Attributes
|
530L104KT16
Kyocera AVX Components
Buy Now
|
Compare Parts:
530L104KT16
Kyocera AVX Components
|
Samacsys Manufacturer | Kyocera AVX |