-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
53015-1010 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4238105
|
Farnell | CONN, HEADER, 10POS, 1ROW, 2MM RoHS: Compliant Min Qty: 500 Lead time: 1 Weeks, 2 Days Container: Each | 18311 |
|
$0.2478 / $0.2641 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 10 POS 2mm Solder RA Thru-Hole MicroBlade™ Bag RoHS: Compliant |
36621 Partner Stock |
|
$0.1336 / $0.1571 | Buy Now |
DISTI #
71286402
|
Verical | Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder RA Side Entry Thru-Hole MicroBlade Bag RoHS: Compliant Min Qty: 417 Package Multiple: 1 | Americas - 24000 |
|
$0.1330 / $0.1500 | Buy Now |
DISTI #
16858769
|
Verical | Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder RA Side Entry Thru-Hole MicroBlade Bag RoHS: Compliant Min Qty: 417 Package Multiple: 1 | Americas - 12621 |
|
$0.1330 / $0.1500 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 2500 |
|
$0.2925 / $1.1250 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 10 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, 0.079 INCH PITCH, SOLDER TERMINAL, LOCKING, WHITE INSULATOR, RECEPTACLE | 2000 |
|
$0.3900 / $1.5000 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 10 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, 0.079 INCH PITCH, SOLDER TERMINAL, LOCKING, WHITE INSULATOR, RECEPTACLE | 109 |
|
$0.3915 / $0.6525 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 10 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, 0.079 INCH PITCH, SOLDER TERMINAL, LOCKING, WHITE INSULATOR, RECEPTACLE | 109 |
|
$0.3915 / $0.6525 | Buy Now |
DISTI #
53015-1010
|
TTI | Headers & Wire Housings HDR RA SHRDED 10P blade pins RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
53015-1010
|
TTI | Headers & Wire Housings HDR RA SHRDED 10P blade pins RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53015-1010
Molex
Buy Now
Datasheet
|
Compare Parts:
53015-1010
Molex
Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | NONE | |
Body Breadth | 0.183 inch | |
Body Depth | 0.234 inch | |
Body Length | 0.866 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.129 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 53015-1010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53015-1010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
53254-1019 | Molex | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | 53015-1010 vs 53254-1019 |
53254-1014 | Molex | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | 53015-1010 vs 53254-1014 |
53254-1012 | Molex | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | 53015-1010 vs 53254-1012 |
532541070 | Molex | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Beige Insulator, | 53015-1010 vs 532541070 |
53015-1090 | Molex | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Kinked Leads Terminal, Locking, | 53015-1010 vs 53015-1090 |
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.4 in-lbs).
Yes, the 53015-1010 is designed to withstand vibrations and can be used in applications with moderate to high vibration levels.
The 53015-1010 has a IP67 rating, making it suitable for outdoor use and able to withstand exposure to water and dust.
The operating temperature range for the 53015-1010 is -40°C to 105°C (-40°F to 221°F).
No, the 53015-1010 is designed for use with wire gauges 20 AWG to 24 AWG. Using a larger wire gauge may not provide a secure connection.