Part Details for 5300H7LC by Visual Communications Company
Results Overview of 5300H7LC by Visual Communications Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5300H7LC Information
5300H7LC by Visual Communications Company is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 5300H7LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05C1620
|
Newark | Circuit Board Ind, 1 Led, Yellow, Led Color:Yellow, No. Of Leds:1Leds, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:2Ma, Luminous Intensity:2.1Mcd, Forward Voltage:1.9V, Viewing Angle:-, Height:6.096Mm Rohs Compliant: Yes |Vcc/visual Communications Company 5300H7LC RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for 5300H7LC
5300H7LC CAD Models
5300H7LC Part Data Attributes
|
5300H7LC
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
5300H7LC
Visual Communications Company
CBI 5mm 1POS Right Angle 1.9V Yellow LC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Samacsys Manufacturer | Visual Communications Company | |
Additional Feature | TTL COMPATIBLE | |
Color | YELLOW | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.007 A | |
Luminous Intensity-Nom | 2.1 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.096 mm | |
Packing Method | BULK | |
Peak Wavelength | 585 nm | |
Shape | ROUND | |
Size | 5.08 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm |
Alternate Parts for 5300H7LC
This table gives cross-reference parts and alternative options found for 5300H7LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5300H7LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
550-1207-002F | Dialight | $1.7288 | Single Color LED Array, Yellow, T-1 3/4, 5mm, | 5300H7LC vs 550-1207-002F |
550-1207-004F | Dialight | $5.3725 | Single Color LED Array, Yellow, T-1 3/4, 5mm, | 5300H7LC vs 550-1207-004F |
5300H7LC | Chicago Miniature Lighting LLC | Check for Price | Single Color LED, Yellow, T-1 3/4, 5.08mm | 5300H7LC vs 5300H7LC |
550-1206 | Dialight | Check for Price | Single Color LED, Yellow, Transparent, 5mm | 5300H7LC vs 550-1206 |
5300H7LC | CML Innovative Technologies | Check for Price | Single Color LED, Yellow, Diffused, T-1 3/4, 5.08mm, | 5300H7LC vs 5300H7LC |
5300H7LC Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for the 5300H7LC is -20°C to 60°C (-4°F to 140°F).
-
Yes, the 5300H7LC is suitable for outdoor use, but it's essential to ensure proper sealing and protection from environmental factors like moisture, dust, and extreme temperatures.
-
The typical power consumption of the 5300H7LC is around 2.5W, but this can vary depending on the specific usage and backlight settings.
-
The 5300H7LC is compatible with 3.3V logic, but it's not recommended to use it with 5V logic without proper level shifting or voltage regulation.
-
Yes, the 5300H7LC is designed to withstand moderate vibration, but it's essential to ensure proper mounting and securing of the display to prevent damage or malfunction.