Part Details for 5282-4PG-3DC by Switchcraft Conxall
Results Overview of 5282-4PG-3DC by Switchcraft Conxall
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5282-4PG-3DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F7243
|
Newark | Circular Connector Plug, Size 20, 4 Position, Cable, Connector Type:Circular Industrial, Product Range:Multi-Con-X Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:4Contacts, Circular Contact Type:Solder Pin Rohs Compliant: Yes |Switchcraft/conxall 5282-4PG-3DC RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3800 / $12.2300 | Buy Now |
DISTI #
SC1250-ND
|
DigiKey | CONN RCPT MALE 4P GOLD SLDR CUP Min Qty: 1 Lead time: 1 Weeks Container: Bulk |
20 In Stock |
|
$11.5130 / $13.5500 | Buy Now |
DISTI #
502-5282-4PG-3DC
|
Mouser Electronics | Standard Circular Connector 4P PIN CBL TO CBL DAISY CHAIN GRMMT RoHS: Compliant | 81 |
|
$7.9100 / $14.2400 | Buy Now |
DISTI #
70933857
|
RS | MULTI-CON CABLE-CABLE #20 SOLDER Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$11.7400 | RFQ |
|
Onlinecomponents.com | Conn Field Installable PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port RoHS: Compliant |
87 In Stock |
|
$8.9700 / $13.4800 | Buy Now |
DISTI #
63056802
|
Verical | Conn Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2223 | Americas - 85 |
|
$10.7765 / $15.8588 | Buy Now |
DISTI #
000000000001505299
|
Sager | Standard Circular Connector 4P PIN CBL TO CBL DAISY CHAIN GRMMT Min Qty: 1 | 0 |
|
$8.2900 / $11.6600 | Buy Now |
|
Master Electronics | Conn Field Installable PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port RoHS: Compliant |
87 In Stock |
|
$8.9700 / $13.4800 | Buy Now |