-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
52746-0671 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10132797-067120LF | Amphenol Communications Solutions | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 60 position, 5.3mm height plug connector. | |
10146067-113A0LF | Amphenol Communications Solutions | PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch | |
10146067-121T0LF | Amphenol Communications Solutions | PCI Express®x1 vertical Card Edge Connector, 36 Positions, 1mm (0.039inch) Pitch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4237703
|
Farnell | FPC CONN, RCPT, 6POS, 1ROW, 0.5MM RoHS: Compliant Min Qty: 1000 Lead time: 1 Weeks, 2 Days Container: Each | 2000 |
|
$0.5454 / $0.5854 | Buy Now |
DISTI #
2679501
|
Farnell | CONNECTOR, FFC/FPC, 6POS, 1ROW, 0.5MM RoHS: Compliant Min Qty: 1000 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$0.5441 / $0.5707 | Buy Now |
DISTI #
2679576
|
Farnell | CONNECTOR, FFC/FPC, 6POS, 1ROW, 0.5MM RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 6 Days Container: Cut Tape | 0 |
|
$0.7401 / $1.2695 | Buy Now |
DISTI #
0527460671
|
Avnet Americas | FFC/FPC Connector Socket 6 Position 0.5 mm Solder Right Angle Surface Mount Emboss T/R - Tape and Reel (Alt: 0527460671) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.3585 / $0.4404 | Buy Now |
DISTI #
538-52746-0671
|
Mouser Electronics | FFC & FPC Connectors 0.5 FPC ZIF Hsg Assy SMT RA6CktEmbsTpPkg RoHS: Compliant | 0 |
|
$0.4800 / $0.8300 | Order Now |
|
Onlinecomponents.com | Conn FFC/FPC Connector SKT 6 POS 0.5mm Solder RA SMD Easy-On™ T/R RoHS: Compliant |
3000 Partner Stock |
|
$0.4580 / $0.4967 | Buy Now |
|
Bristol Electronics | 806 |
|
RFQ | ||
|
Quest Components | FFC/FPC CONNECTOR, 6 CONTACT(S), 1 ROW(S), FEMALE, RIGHT ANGLE, 0.02 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING, WHITE INSULATOR | 64 |
|
$0.8750 / $1.7500 | Buy Now |
DISTI #
52746-0671
|
TTI | FFC & FPC Connectors 0.5 FPC ZIF Hsg Assy SMT RA6CktEmbsTpPkg RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 3000 In Stock |
|
$0.4430 / $0.4970 | Buy Now |
DISTI #
MX-52746-0671
|
TME | Connector: FFC/FPC, horizontal, PIN: 6, bottom contacts,ZIF, SMT Min Qty: 1 | 0 |
|
$0.3670 / $0.8720 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52746-0671
Molex
Buy Now
Datasheet
|
Compare Parts:
52746-0671
Molex
Card Edge Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | EASY-ON, POLARIZED | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.079 inch | |
Body Depth | 0.169 inch | |
Body Length | 0.358 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SINGLE PRONG | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 350VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |
The recommended torque for the screw terminals is 0.5-0.7 Nm (5-7 in-lbs).
Yes, the 52746-0671 is designed to withstand vibrations and can be used in applications with moderate to high vibration levels.
The operating temperature range for the 52746-0671 is -40°C to 105°C (-40°F to 221°F).
Yes, the 52746-0671 is designed for outdoor use and can withstand exposure to moisture and humidity.
No, the 52746-0671 is designed for use with wire gauges 20 AWG to 24 AWG. Using a larger wire gauge may compromise the connector's performance and reliability.