Part Details for 52559-3033 by Molex
Results Overview of 52559-3033 by Molex
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
52559-3033 Information
52559-3033 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 52559-3033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4237630
|
Farnell | FPC CONN, RCPT, 30POS, 1ROW, 0.5MM RoHS: Compliant Min Qty: 1000 Lead time: 1 Weeks, 2 Days Container: Each | 11000 |
|
$2.0593 / $2.0999 | Buy Now |
DISTI #
3107440
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.5199 / $3.3057 | Buy Now |
DISTI #
3107286
|
Farnell | CONNECTOR, FFC/FPC, 30POS, 1ROW, 0.5MM RoHS: Compliant Min Qty: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$2.0728 / $2.2354 | Buy Now |
|
Onlinecomponents.com | Easy-On FFC/FPC Connector - 30 Circuits - 0.50mm Pitch - Slider Series - Vertical - 3.90mm Height - Surface Mount. RoHS: Compliant |
20000 Partner Stock |
|
$1.7000 / $1.9500 | Buy Now |
DISTI #
24602475
|
Verical | Conn FFC/FPC Connector SKT 30 POS 0.5mm Solder ST SMD Easy-On™ T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 13000 |
|
$1.6600 / $1.8700 | Buy Now |
DISTI #
65760151
|
Verical | Conn FFC/FPC Connector SKT 30 POS 0.5mm Solder ST SMD Easy-On™ T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 7000 |
|
$1.6600 / $1.8700 | Buy Now |
DISTI #
84432140
|
Verical | Conn FFC/FPC Connector SKT 30 POS 0.5mm Solder ST SMD Easy-On™ T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.6580 | Buy Now |
|
Bristol Electronics | 3021 |
|
RFQ | ||
DISTI #
52559-3033
|
TTI | FFC & FPC Connectors 0.5 FPC ZIF 30Ckt Sn-Ag-Bi RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
MX-52559-3033
|
TME | Connector: FFC/FPC, vertical, ZIF, SMT, Slider, 50V, 500mA, tinned Min Qty: 2 | 0 |
|
$1.9800 / $2.8200 | RFQ |