Part Details for 52505C by Murata Power Solutions
Results Overview of 52505C by Murata Power Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
52505C Information
52505C by Murata Power Solutions is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for 52505C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N4238
|
Newark | Choke, 5Mh, 2.4A, Dc Current Rating:2.4A, Inductance:5Mh, Product Range:5200 Series, Impedance:-, Product Length:25.5Mm, Product Width:16.3Mm, Product Height:31Mm, Qualification:-, Case Dimensions:25.5Mm X 16.3Mm X 31Mm Rohs Compliant: Yes |Murata Power Solutions 52505C RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6600 / $3.4300 | Buy Now |
DISTI #
811-1259-ND
|
DigiKey | CMC 2.4A 2LN TH Min Qty: 1 Lead time: 10 Weeks Container: Tray |
36 In Stock |
|
$2.4625 / $3.3300 | Buy Now |
DISTI #
000000000002649256
|
Sager | Common Mode Chokes / Filters 5 MH 2.4A TH TOROID C Min Qty: 1 | 0 |
|
$2.4500 / $2.5300 | Buy Now |
Part Details for 52505C
52505C CAD Models
52505C Part Data Attributes
|
52505C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
52505C
Murata Power Solutions
Data Line Filter, 2 Function(s), 2.4A, 4 Pin(s), ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
Approvals | UL | |
DC Resistance-Max | 0.091 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 31 mm | |
Inductance | 5000 µH | |
JESD-609 Code | e3 | |
Length | 24 mm | |
Manufacturer Series | 5200 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Physical Dimension | L24.0XB16.3XH31.0 (mm)/L0.945XB0.642XH1.22 (inch) | |
Rated Current | 2.4 A | |
Terminal Finish | Tin (Sn) | |
Width | 16.3 mm |
52505C Frequently Asked Questions (FAQ)
-
Murata recommends a PCB layout with a solid ground plane and a minimum of 2 oz copper thickness to ensure optimal thermal performance. Additionally, keeping the component away from heat sources and using thermal vias can help to reduce thermal resistance.
-
To ensure reliable start-up, it is recommended to follow the recommended input voltage range, ensure a stable input voltage, and add a soft-start circuit to limit the inrush current. Additionally, verifying the output voltage and current during start-up can help to identify any potential issues.
-
The maximum allowable capacitance for the output filter is not explicitly stated in the datasheet, but as a general rule, it is recommended to keep the output capacitance below 10uF to avoid stability issues. However, it is recommended to consult with Murata's application engineers for specific guidance on output filter design.
-
To troubleshoot issues with the overcurrent protection, check the input voltage, output current, and sense resistor values. Ensure that the sense resistor is correctly sized and connected, and verify that the output current is within the specified range. If issues persist, consult Murata's application notes and technical support resources.
-
Murata recommends using a common-mode choke and a differential-mode filter capacitor to reduce EMI emissions. The specific component values and layout will depend on the application and regulatory requirements. Consult Murata's application notes and EMI design guides for more information.