-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Standard Type Actuator, Through Hole-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5246CDB by APEM Inc is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96C7228
|
Newark | Switch, Toggle, Dpdt, 20V, Switch Operation:On-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:5000 Series, Contact Current Max:6A, Switch Mounting:Through Hole, Contact Voltage Ac Nom:20V Rohs Compliant: Yes |Apem 5246CDB RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9500 / $8.4800 | Buy Now |
DISTI #
679-3958-ND
|
DigiKey | SWITCH TOGGLE DPDT 0.4VA 20V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
105 In Stock |
|
$6.9939 / $10.9000 | Buy Now |
DISTI #
642-5246CDB
|
Mouser Electronics | Toggle Switches DPDT 0.4VA 20VAC/DC 10.5mmOn-On RoHS: Compliant | 90 |
|
$6.7200 / $10.8300 | Buy Now |
DISTI #
70428823
|
RS | Toggle Switch DP On-On, 0.4 A@ 20 V, PCB Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$10.0100 / $10.8800 | RFQ |
|
Onlinecomponents.com | Switch Toggle ON ON DPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads RoHS: Compliant | 0 |
|
$3.5100 / $9.5800 | Buy Now |
DISTI #
FJA049-700G
|
Avnet Abacus | Toggle Switch OnOn DPDT Non Illuminated Through Hole 6 A (Alt: FJA049-700G) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Switch Toggle ON ON DPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads RoHS: Compliant | 0 |
|
$3.5100 / $9.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5246CDB
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
5246CDB
APEM Inc
Toggle Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Standard Type Actuator, Through Hole-straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Apem | |
Actuator Type | STANDARD TYPE | |
Additional Feature | PANEL MOUNT-THREADED ALSO AVAILABLE | |
Body Breadth | 12 mm | |
Body Height | 13.3 mm | |
Body Length or Diameter | 13.2 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 100000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |
APEM recommends a torque of 0.5 Nm to 1.5 Nm for the 5246CDB switch's actuator to ensure proper operation and prevent damage.
Yes, the 5246CDB is designed to withstand high-vibration environments and meets the IEC 61373 Cat 1, Class B standard for vibration resistance.
The 5246CDB has a sealed construction and is resistant to many harsh chemicals, but it's recommended to consult APEM's chemical resistance chart or contact their technical support for specific compatibility information.
APEM recommends cleaning the 5246CDB with a soft, dry brush or a lint-free cloth and mild soap solution. Avoid using harsh chemicals, abrasive materials, or high-pressure washes that may damage the switch.
Yes, APEM offers customization options for the 5246CDB, including custom actuator shapes, colors, and electrical configurations. Contact APEM's technical support or sales team for more information.