Part Details for 5235BP44A0180E by Johanson Technology Inc
Results Overview of 5235BP44A0180E by Johanson Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5235BP44A0180E Information
5235BP44A0180E by Johanson Technology Inc is a Ceramic Filter.
Ceramic Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for 5235BP44A0180E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK8638
|
Newark | 5.23Ghz Hi Rej Bpf T&r /7 Inch Reel |Johanson Technology 5235BP44A0180E RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5000 / $0.5430 | Buy Now |
Part Details for 5235BP44A0180E
5235BP44A0180E CAD Models
5235BP44A0180E Part Data Attributes
|
5235BP44A0180E
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
5235BP44A0180E
Johanson Technology Inc
Ceramic BPF, 1 Section(s) Min, 1 Section(s) Max, 5250MHz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Average Input Power | 3 W | |
Center or Cutoff Frequency (fo/fc) | 5250 MHz | |
Filter Type | CERAMIC BPF | |
Height | 2.2 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 2.6 dB | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Width | 3.2 mm |