-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
52271-3079 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3215782
|
Farnell | CONNECTOR, FFC/FPC, 30POS, 1ROW, 1MM RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 6 Days Container: Cut Tape | 662 |
|
$1.5883 / $3.1631 | Buy Now |
DISTI #
4237591
|
Farnell | RoHS: Compliant Min Qty: 1000 Container: Each | 0 |
|
$1.3595 / $1.3864 | Buy Now |
DISTI #
3051252
|
Farnell | CONNECTOR, FFC/FPC, 30POS, 1ROW, 1MM RoHS: Compliant Min Qty: 1000 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$1.3864 / $1.4941 | Buy Now |
DISTI #
0522713079
|
Avnet Americas | Conn FFC/FPC Socket 30 POS 1mm Solder RA Surface Mount - Tape and Reel (Alt: 0522713079) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$1.0392 / $1.2628 | Buy Now |
DISTI #
538-52271-3079
|
Mouser Electronics | FFC & FPC Connectors RA SMT ZIF BOTTOM 30 FFC/FPC RoHS: Compliant | 32 |
|
$1.2600 / $2.2600 | Buy Now |
DISTI #
70373125
|
RS | 30 way r/a bottom FFC ZIF connector,1mm Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1900 / $1.4900 | RFQ |
|
Onlinecomponents.com | Conn FPC Connector SKT 30 POS 1mm Solder RA SMD Easy-On™ T/R RoHS: Compliant | 0 |
|
$1.1100 / $1.2800 | Buy Now |
|
Bristol Electronics | 295 |
|
RFQ | ||
|
Quest Components | 30 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SURFACE MOUNT | 1600 |
|
$1.8750 / $3.7500 | Buy Now |
|
Quest Components | 30 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SURFACE MOUNT | 484 |
|
$1.6335 / $3.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52271-3079
Molex
Buy Now
Datasheet
|
Compare Parts:
52271-3079
Molex
Card Edge Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | ZIF, BOTTOM CONTACT STYLE | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.118 inch | |
Body Depth | 0.264 inch | |
Body Length | 1.429 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN BISMUTH | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e6 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 39u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
The recommended torque for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs).
Yes, the 52271-3079 is designed to withstand vibrations and can be used in applications with moderate to high vibration levels.
The 52271-3079 has a IP67 rating, making it suitable for outdoor use and able to withstand exposure to water and dust.
The maximum operating temperature for the 52271-3079 is 105°C (221°F).
No, the 52271-3079 is designed for use with wire gauges 20 AWG to 24 AWG. Using a larger wire gauge may not provide a secure connection.