-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ULTRA-POD 250 ASSY TAB 18-14 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R1663
|
Newark | 250 Ultra-Pod Tab 18-14 Tpbr Rohs Compliant: Yes |Amp Te Connectivity 521451-2 RoHS: Compliant Min Qty: 45000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4590 | Buy Now |
DISTI #
A111288CT-ND
|
DigiKey | CONN QC TAB 14-18AWG 0.250 CRIMP Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
32524 In Stock |
|
$0.4127 / $0.8800 | Buy Now |
DISTI #
521451-2
|
Avnet Americas | - Bulk (Alt: 521451-2) RoHS: Compliant Min Qty: 45000 Package Multiple: 4500 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3965 / $0.4047 | Buy Now |
DISTI #
571-521451-2
|
Mouser Electronics | Terminals 250 ULTRA-POD TAB 18-14 TPBR RoHS: Compliant | 1512 |
|
$0.4130 / $0.8800 | Buy Now |
DISTI #
AMP521451-2
|
Heilind Electronics | 250 ULTRA-POD TAB 18-14 TPBR | Americas - 0 in Stock |
|
$0.4855 | Buy Now |
|
Onlinecomponents.com | ULTRA-POD 250 ASSY TAB 18-14 AWG TPBR RoHS: Compliant |
739 In Stock 22500 On Order |
|
$0.3929 / $0.5530 | Buy Now |
DISTI #
61764629
|
Verical | Quick Disconnect Terminal 14-18AWG Brass Natural M 38.87mm Tin Reel/Strip RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2215 | Americas - 700 |
|
$0.5186 / $0.7189 | Buy Now |
DISTI #
521451-2
|
TTI | Terminals 250 ULTRA-POD TAB 18-14 TPBR RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.4400 | Buy Now |
DISTI #
AMP521451-2
|
Interstate Connecting Components | 250 ULTRA-POD TAB 18-14 TPBR | 0 |
|
$0.4855 | Buy Now |
DISTI #
000000000001455842
|
Sager | Terminals 250 ULTRA-POD TAB 18-14 TPBR Min Qty: 4500 | 0 |
|
$0.5502 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
521451-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
521451-2
TE Connectivity
ULTRA-POD 250 ASSY TAB 18-14 AWG TPBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.18 inch | |
Cable Entry-Min | 0.13 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 2.08 mm2 | |
Insulator Material | POLYAMIDE | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 18 AWG |
The recommended torque value for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the connector.
Yes, the 521451-2 connector is designed to withstand vibrations and is suitable for use in applications with moderate to high vibration levels. However, it's essential to ensure proper mounting and secure the connector to prevent damage or disconnection.
While the datasheet specifies AWG 20-18 wire sizes, the connector can accommodate a range of wire sizes. However, it's crucial to consult with TE Connectivity or a qualified engineer to determine the suitability of the connector for specific wire sizes and applications.
The 521451-2 connector is rated for operation in temperatures ranging from -40°C to 125°C (-40°F to 257°F). However, it's essential to consider the specific application and environmental conditions to ensure the connector's performance and reliability.
The 521451-2 connector is designed to meet IP67 standards, providing protection against dust and water ingress. However, it's essential to consult with TE Connectivity or a qualified engineer to determine the suitability of the connector for specific harsh environments and applications.