-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ULTRA-POD 250 ASSY REC 18-14 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
521282-2 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68H9951
|
Newark | 250 Ultra-Pod Flag 18-14 Tpbr Rohs Compliant: Yes |Amp Te Connectivity 521282-2 RoHS: Compliant Min Qty: 7200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2640 | Buy Now |
DISTI #
A101746CT-ND
|
DigiKey | CONN QC RCPT 14-18AWG 0.250 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3350 In Stock |
|
$0.2550 / $0.5100 | Buy Now |
DISTI #
521282-2
|
Avnet Americas | - Bulk (Alt: 521282-2) RoHS: Compliant Min Qty: 7200 Package Multiple: 7200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2126 / $0.2182 | Buy Now |
DISTI #
571-521282-2
|
Mouser Electronics | Terminals 250 UP FLAG V0 18-14 RoHS: Compliant | 5400 |
|
$0.2270 / $0.2470 | Buy Now |
|
TE Connectivity | ULTRA-POD 250 ASSY REC 18-14 AWG TPBR Quick Disconnect Terminal Type: Receptacle Wire Size: 18 – 14 AWG Wire Size: .82 – 2.08 mm² Mating Tab Width: 6.35 mm Mating Tab Width: .25 in Receptacle 18 – 14 AWG .82 – 2.08 mm² 6.35 mm | Ultra Pod: Flag & Receptacle Assembly & Tin Plated & .250 Inch | Part Number: 521282-2 | Internal Number: 521282-2 | TE Connectivity RoHS: Compliant Min Qty: 1 | 3350 |
|
$0.2700 / $0.5700 | Buy Now |
DISTI #
AMP521282-2
|
Heilind Electronics | 250 ULTRA-POD FLAG 18-14 TPBR | Americas - 0 in Stock |
|
$0.2333 / $0.2697 | Buy Now |
|
Onlinecomponents.com | ULTRA-POD 250 ASSY REC 18-14 AWG TPBR RoHS: Compliant |
28800 In Stock |
|
$0.2215 / $0.2624 | Buy Now |
DISTI #
88104824
|
Verical | Quick Disconnect Terminal 14-18AWG Brass Natural F 22.1mm Tin Reel/Strip RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 2512 | Americas - 28800 |
|
$0.2838 / $0.3087 | Buy Now |
DISTI #
521282-2
|
TTI | Terminals 250 UP FLAG V0 18-14 Min Qty: 7200 Package Multiple: 7200 Container: Each | Americas - 0 |
|
$0.2120 / $0.2250 | Buy Now |
DISTI #
AMP521282-2
|
Interstate Connecting Components | 250 ULTRA-POD FLAG 18-14 TPBR | 0 |
|
$0.2333 / $0.2697 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
521282-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
521282-2
TE Connectivity
ULTRA-POD 250 ASSY REC 18-14 AWG TPBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |