-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, Diffused, T-1 3/4, 5mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
521-9327F by Dialight is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K0590
|
Newark | Led, Green, T-1 3/4 (5Mm), 1.8Mcd, 565Nm, Led Color:Green, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:2Ma, Forward Voltage:1.8V, Wavelength Typ:565Nm, Luminous Intensity:1.8Mcd, Viewing Angle:50°, Msl:- Rohs Compliant: Yes |Dialight 521-9327F RoHS: Compliant Min Qty: 4100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2300 | Buy Now |
DISTI #
645-521-9327F
|
Mouser Electronics | Single Color LEDs DISCRETE LED LAMP RoHS: Compliant | 3203 |
|
$0.1820 / $0.6100 | Buy Now |
DISTI #
70081684
|
RS | Led, 5Mm, Low Current, 2Ma, Diffused, Green Min Qty: 1 Package Multiple: 1 Container: Bulk | 274 |
|
$0.4310 / $0.6160 | Buy Now |
|
Onlinecomponents.com | 5.0mm Green 565nm 1.8mcd 50 Deg Discrete LED Lamp RoHS: Compliant |
5954 In Stock |
|
$0.1758 / $0.2739 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 29 |
|
$0.5625 | Buy Now |
|
Quest Components | T-1 3/4 SINGLE COLOR LED, GREEN, 5 MM | 1600 |
|
$0.2400 / $0.6000 | Buy Now |
|
Quest Components | T-1 3/4 SINGLE COLOR LED, GREEN, 5 MM | 23 |
|
$0.6000 / $0.7500 | Buy Now |
|
Quest Components | T-1 3/4 SINGLE COLOR LED, GREEN, 5 MM | 2 |
|
$0.3600 | Buy Now |
DISTI #
521-9327F
|
TTI | Single Color LEDs DISCRETE LED LAMP RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 5700 In Stock |
|
$0.2740 | Buy Now |
DISTI #
521-9327F
|
IBS Electronics | 521 SERIES GREEN Ø, 5 MM 50°, 1.8 MCD DIFFUSED 7 MA 1.8 V LED LAMP THROUGH HOLE Min Qty: 782 Package Multiple: 1 | 5954 |
|
$0.2285 / $0.3561 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
521-9327F
Dialight
Buy Now
Datasheet
|
Compare Parts:
521-9327F
Dialight
Single Color LED, Green, Diffused, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.007 A | |
Forward Voltage-Max | 1.9 V | |
JESD-609 Code | e1 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 1.8 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 9.57 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |
This table gives cross-reference parts and alternative options found for 521-9327F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 521-9327F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
550-1307F | Dialight | $0.7770 | Single Color LED, Green, Diffused, T-1 3/4, 5mm, | 521-9327F vs 550-1307F |
The recommended operating temperature range for the 521-9327F is -40°C to 85°C.
Yes, the 521-9327F is suitable for outdoor use, but it's essential to ensure proper sealing and protection from environmental factors like moisture and UV exposure.
The typical lifespan of the 521-9327F is around 50,000 to 100,000 hours, depending on operating conditions and environmental factors.
Yes, the 521-9327F is designed to withstand high-vibration environments, but it's crucial to ensure proper mounting and securing to prevent damage or dislodging.
The 521-9327F is not designed for dimming applications. If dimming is required, a different LED indicator should be considered.