Part Details for 520.527 by Eska
Results Overview of 520.527 by Eska
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
520.527 Information
520.527 by Eska is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 520.527
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZCS-10A
|
TME | Fuse: fuse, 10A, 250VAC, quick blow, ceramic,cylindrical, 5x20mm Min Qty: 10 | 0 |
|
$0.0740 / $0.1400 | RFQ |
Part Details for 520.527
520.527 CAD Models
520.527 Part Data Attributes
|
520.527
Eska
Buy Now
Datasheet
|
Compare Parts:
520.527
Eska
Electric Fuse, Very Fast Blow, 10A, 250VAC, 1500A (IR), Inline/holder, 5x20mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ESKA ERICH SCHWEIZER GMBH | |
Reach Compliance Code | compliant | |
Blow Characteristic | VERY FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 204 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Pre-arcing Time-Min | 3 ms | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CUL; IEC; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for 520.527
This table gives cross-reference parts and alternative options found for 520.527. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 520.527, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
215010.XP | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 10A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | 520.527 vs 215010.XP |
0034.1010 | Schurter Electronic Components | $4.4200 | Electric Fuse, Super Fast Blow, 10A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | 520.527 vs 0034.1010 |
160016.10GT | SIBA Fuses | Check for Price | Electric Fuse, Time Lag Blow, 10A, 250VAC, 1500A (IR), Surface Mount, MINIATURE, | 520.527 vs 160016.10GT |
216010.PMRET1 | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 10A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | 520.527 vs 216010.PMRET1 |
1.2533 | Schurter Electronic Components | Check for Price | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 8A, 250VAC, 1500A (IR), INLINE/HOLDER, ROHS COMPLIANT | 520.527 vs 1.2533 |
MI5FCP25V10 | Mersen Electrical Power | Check for Price | Electric Fuse, Fast Blow, 10A, 250VAC, 250VDC, 6000A (IR), Through Hole, | 520.527 vs MI5FCP25V10 |
216010.PH | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 10A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | 520.527 vs 216010.PH |
34.101 | Schurter Electronic Components | Check for Price | Electric Fuse, SUPER FAST BLOW ELECTRIC FUSE, 10A, 250VAC, 1500A (IR), INLINE/HOLDER, ROHS COMPLIANT | 520.527 vs 34.101 |
216010.PV | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 10A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | 520.527 vs 216010.PV |
216010.PM | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 10A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | 520.527 vs 216010.PM |
520.527 Frequently Asked Questions (FAQ)
-
Eska recommends a 4-layer PCB with a dedicated ground plane and thermal vias to dissipate heat. A minimum of 2 oz copper thickness is recommended for the power traces. Additionally, a thermal pad on the bottom of the device should be connected to a heat sink or a large copper area on the PCB.
-
Eska recommends using a secure mounting method, such as screwing or adhesive, to prevent the device from shifting or detaching during operation. Additionally, ensure that the PCB is properly secured to the enclosure and that all connectors are securely fastened.
-
Eska recommends keeping the voltage drop across the input capacitors below 10% of the input voltage to ensure stable operation. Exceeding this limit may lead to reduced performance or device failure.
-
While other capacitor types may be used, Eska recommends sticking to X7R or X5R capacitors due to their high reliability and stability in high-frequency applications. Other types may affect the device's performance or longevity.
-
Check the input voltage, output load, and PCB layout for any issues. Ensure that the input voltage is within the recommended range, the output load is within the specified current limit, and the PCB layout follows Eska's recommendations. If issues persist, consult Eska's application notes or contact their support team.