Part Details for 520.520 by Eska
Results Overview of 520.520 by Eska
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
520.520 Information
520.520 by Eska is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 520.520
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZCS-2A
|
TME | Fuse: fuse, 2A, 250VAC, quick blow, ceramic,cylindrical, 5x20mm Min Qty: 10 | 0 |
|
$0.0720 / $0.1360 | RFQ |
Part Details for 520.520
520.520 CAD Models
520.520 Part Data Attributes
|
520.520
Eska
Buy Now
Datasheet
|
Compare Parts:
520.520
Eska
Electric Fuse, Very Fast Blow, 2A, 250VAC, 1500A (IR), Inline/holder, 5x20mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ESKA ERICH SCHWEIZER GMBH | |
Reach Compliance Code | compliant | |
Blow Characteristic | VERY FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 1 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Pre-arcing Time-Min | 3 ms | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CUL; IEC; SEMKO; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for 520.520
This table gives cross-reference parts and alternative options found for 520.520. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 520.520, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S501-2 | Cooper Industries | Check for Price | Electric Fuse, Fast Blow, 2A, 250VAC, 1500A (IR), Inline/holder | 520.520 vs S501-2 |
010220 | Legrand North America LLC | Check for Price | Electric Fuse, | 520.520 vs 010220 |
GSD-V2 | Mersen Electrical Power | Check for Price | Electric Fuse, Fast Blow, 2A, 250VAC, 1500A (IR), Through Hole, | 520.520 vs GSD-V2 |
34.0904 | Schurter Electronic Components | Check for Price | Electric Fuse, SUPER FAST BLOW ELECTRIC FUSE, 2A, 250VAC, 1500A (IR), INLINE/HOLDER, ROHS COMPLIANT | 520.520 vs 34.0904 |
MI5FCP25V2 | Mersen Electrical Power | Check for Price | Electric Fuse, Fast Blow, 2A, 250VAC, 1500A (IR), Through Hole, | 520.520 vs MI5FCP25V2 |
UBM-P002 | Conquer Electronics Co Ltd | Check for Price | Electric Fuse, | 520.520 vs UBM-P002 |
MI5FC25V2 | Mersen Electrical Power | Check for Price | Electric Fuse, Fast Blow, 2A, 250VAC, 1500A (IR), Inline/holder, | 520.520 vs MI5FC25V2 |
3111200002 | Littelfuse Inc | Check for Price | Electric Fuse, 2A, 250VAC, 1500A (IR), Inline/holder | 520.520 vs 3111200002 |
MI5HF25V2 | Mersen Electrical Power | Check for Price | Electric Fuse, Fast Blow, 2A, 250VAC, 1500A (IR), Inline/holder, | 520.520 vs MI5HF25V2 |
216002.PM | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 2A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | 520.520 vs 216002.PM |
520.520 Frequently Asked Questions (FAQ)
-
The recommended storage temperature for the 520.520 is between -20°C and 40°C (-4°F to 104°F) to ensure optimal performance and longevity.
-
Yes, the 520.520 is designed to withstand high-vibration environments, but it's essential to follow the recommended mounting and installation guidelines to ensure reliable operation.
-
No, the 520.520 is not designed for use in explosive or hazardous environments. It's essential to follow the recommended operating conditions and safety guidelines to ensure safe operation.
-
The typical lead time for delivery of the 520.520 varies depending on the quantity, location, and availability. It's best to contact Eska or an authorized distributor for the most up-to-date lead time information.
-
Yes, Eska offers customization options for the 520.520. Engineers can contact Eska or an authorized distributor to discuss specific requirements and determine the feasibility of customization.