-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG R 16-14 10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
51864-2 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y9434
|
Newark | Ring Tongue Terminal, Pidg Series, 10, M5, 14 Awg, 2 Mm , Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 51864-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33635 |
|
$0.3100 / $0.4900 | Buy Now |
DISTI #
22C9264
|
Newark | Terminal, Ring Tongue, #10, Crimp, Blue, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:14Awg, Conductor Area Csa:2Mm², Product Range:Pidg Series, Insulator Colour:Blue, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 51864-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19930 |
|
$0.3100 / $0.4900 | Buy Now |
DISTI #
2266-51864-2-ND
|
DigiKey | CONN RING CIRC 14-16AWG #10 Min Qty: 1 Lead time: 32 Weeks Container: Bulk MARKETPLACE PRODUCT |
77443 In Stock |
|
$0.2810 | Buy Now |
DISTI #
A27258-ND
|
DigiKey | CONN RING CIRC 14-16AWG #10 Min Qty: 1 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2877 / $0.5100 | Buy Now |
DISTI #
22C9264
|
Avnet Americas | Ring Tongue Terminal, M5, #10, 14 AWG, 2 mm?, PIDG, Blue - Bulk (Alt: 22C9264) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 19930 Partner Stock |
|
$0.2700 / $0.4680 | Buy Now |
DISTI #
571-518642
|
Mouser Electronics | Terminals PIDG 16-14 RoHS: Compliant | 33681 |
|
$0.2330 / $0.4600 | Buy Now |
DISTI #
V36:1790_07438056
|
Arrow Electronics | Ring Tongue Terminal 14-16AWG Copper Blue 21.437mm Tin Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2326 | Americas - 126043 |
|
$0.1739 | Buy Now |
DISTI #
V36:1790_14501480
|
Arrow Electronics | Ring Tongue Terminal 14-16AWG Copper Blue 21.437mm Tin Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks Date Code: 2041 | Americas - 208 |
|
$0.2324 | Buy Now |
DISTI #
70086292
|
RS | Terminal Ring Tongue RING-041 Copper 16-14 AWG 300 VAC 10 PIDG Tin Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 8627 |
|
$0.3560 / $0.4950 | Buy Now |
|
Future Electronics | PIDG 16-14 AWG Straight Closed Barrel Insulated Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 46 Weeks Container: Bag | 14440Bag |
|
$0.2050 / $0.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
51864-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
51864-2
TE Connectivity
TERMINAL,PIDG R 16-14 10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATERIAL: POLYAMIDE | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 51864-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51864-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS25036-108 | TE Connectivity | $0.2687 | 2.62mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL | 51864-2 vs MS25036-108 |
PN14-10R-3K | Panduit Corp | $0.5125 | Ring Terminal, 2.5mm2, ROHS COMPLIANT | 51864-2 vs PN14-10R-3K |
PN14-10R-C | Panduit Corp | $1.2900 | Ring Terminal, | 51864-2 vs PN14-10R-C |
PN14-10RX-C | Panduit Corp | $1.8322 | Ring Terminal, | 51864-2 vs PN14-10RX-C |
5-51864-1 | TE Connectivity | $44.9933 | TERMINAL,PIDG R 16-14 10 | 51864-2 vs 5-51864-1 |
RB14-10 | ABB Installation Products Inc | Check for Price | Ring Terminal, | 51864-2 vs RB14-10 |
PNF14-10R | Panduit Corp | Check for Price | Wire Terminal, | 51864-2 vs PNF14-10R |
MS25036-108 | Panduit Corp | Check for Price | Ring Terminal, 2.5mm2, ROHS COMPLIANT | 51864-2 vs MS25036-108 |