Part Details for 516269-000 by TE Connectivity
Results Overview of 516269-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
516269-000 Information
516269-000 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 516269-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516269-000
|
Avnet Americas | - Bulk (Alt: 516269-000) RoHS: Not Compliant Min Qty: 50000 Package Multiple: 500 Lead time: 39 Weeks, 5 Days Container: Bulk | 0 |
|
$0.7738 / $0.8408 | Buy Now |
DISTI #
71148140
|
RS | Crimp Terminal, D-406-2005 Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2900 / $1.4000 | RFQ |
DISTI #
RYCD-406-2005
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-406-2005 | Americas - 0 in Stock |
|
$0.9706 | Buy Now |
|
Onlinecomponents.com | D-406-2005 RoHS: Compliant | 0 |
|
$0.8370 / $2.4550 | Buy Now |
DISTI #
516269-000
|
TTI | Terminals D-406-2005 Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$1.1000 | Buy Now |
DISTI #
RYCD-406-2005
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-406-2005 | 0 |
|
$0.9706 | Buy Now |
DISTI #
000000000003786737
|
Sager | Terminals D-406-2005 Min Qty: 500 | 0 |
|
$1.1600 | Buy Now |
DISTI #
516269-000
|
Avnet Abacus | (Alt: 516269-000) RoHS: Compliant Min Qty: 50000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | D-406-2005 RoHS: Compliant | 0 |
|
$0.8370 / $2.4550 | Buy Now |
Part Details for 516269-000
516269-000 CAD Models
516269-000 Part Data Attributes
|
516269-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
516269-000
TE Connectivity
2.5mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 39 Weeks, 5 Days | |
Safety Approval | UL | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |