-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optical Pipe,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
515-1303-0250F by Dialight is an Optoelectronic Accessory.
Optoelectronic Accessories are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH4126
|
Newark | Light Pipe, Clear, 6.35Mm, Circular, Length:6.35Mm, No. Of Light Pipes:1Pipes, Light Pipe Shape:Circular, Light Pipe Mounting:Press Fit, Panel, Light Pipe Colour:Transparent, Product Range:Optopipe 515 Series, Svhc:No Svhc Rohs Compliant: Yes |Dialight 515-1303-0250F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 112 |
|
$0.1030 | Buy Now |
DISTI #
645-515-1303-0250F
|
Mouser Electronics | LED Light Pipes PMVLPDOMED LTPIPE 122 X 250 LG RoHS: Compliant | 308 |
|
$0.3490 / $1.0100 | Buy Now |
|
Onlinecomponents.com | 515 Optopipe® Light Pipe, Single VPM 3mm Rnd Domed Diff Lens, Press-fit, 0.250" L RoHS: Compliant |
2803 Partner Stock |
|
$0.3076 / $0.4519 | Buy Now |
|
Master Electronics | 515 Optopipe® Light Pipe, Single VPM 3mm Rnd Domed Diff Lens, Press-fit, 0.250" L RoHS: Compliant |
2803 Partner Stock |
|
$0.3076 / $0.4519 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
515-1303-0250F
Dialight
Buy Now
Datasheet
|
Compare Parts:
515-1303-0250F
Dialight
Optical Pipe,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Dialight | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | OPTICAL PIPE |
The recommended operating temperature range for the 515-1303-0250F is -40°C to 85°C, but it can withstand storage temperatures from -40°C to 100°C.
Yes, the 515-1303-0250F is suitable for outdoor use due to its IP67 rating, which provides protection against dust and water ingress.
The typical lifespan of the 515-1303-0250F is 50,000 hours or more, depending on operating conditions and environmental factors.
Yes, the 515-1303-0250F is designed to withstand high-vibration environments, with a vibration resistance of 10-2000 Hz, 10G peak acceleration.
The 515-1303-0250F has a standard SMD package and can be mounted on a PCB using a reflow soldering process. However, it's recommended to verify the PCB design and layout to ensure compatibility.