-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optical Pipe, ROHS COMPLIANT PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
515-1069F by Dialight is an Optoelectronic Accessory.
Optoelectronic Accessories are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK8624
|
Newark | Light Pipe, 3Pipe, 13.06Mm, Press Fit Rohs Compliant: Yes |Dialight 515-1069F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 153 |
|
$0.7690 / $2.0900 | Buy Now |
DISTI #
645-515-1069F
|
Mouser Electronics | LED Light Pipes R/A FOR PLCC LEDS TRIPLE ARRAY RoHS: Compliant | 1259 |
|
$0.7180 / $1.8300 | Buy Now |
DISTI #
V36:1790_06693635
|
Arrow Electronics | LED Light Pipe Round Right Angle Clear Rigid Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 2448 | Americas - 414 |
|
$0.6145 / $1.4636 | Buy Now |
DISTI #
V99:2348_06693635
|
Arrow Electronics | LED Light Pipe Round Right Angle Clear Rigid Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 2142 | Americas - 6 |
|
$0.2141 / $0.2184 | Buy Now |
DISTI #
70456472
|
RS | Indicators, PCB Mount, Lightpipe, 3 Array, Round, 3 mm, Right Angle Min Qty: 975 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4100 / $1.6600 | RFQ |
|
Future Electronics | 3 mm Round Press Fit Triple Array Light Pipe RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Container: Bag | 247Bag |
|
$0.6100 / $0.6850 | Buy Now |
|
Onlinecomponents.com | 515 Optopipe® Light Pipe, 3 Array 3.5mm Rnd Convex Diff Lens, Press-fit RoHS: Compliant |
6050 In Stock |
|
$0.6950 / $1.0590 | Buy Now |
DISTI #
85554296
|
Verical | LED Light Pipe Round Right Angle Clear Rigid Bulk RoHS: Compliant Min Qty: 86 Package Multiple: 1 | Americas - 6000 |
|
$0.6800 / $0.7300 | Buy Now |
DISTI #
86940965
|
Verical | LED Light Pipe Round Right Angle Clear Rigid Bulk RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2448 | Americas - 414 |
|
$0.6145 / $0.9975 | Buy Now |
DISTI #
515-1069F
|
TTI | LED Light Pipes R/A FOR PLCC LEDS TRIPLE ARRAY RoHS: Compliant pbFree: Pb-Free Min Qty: 975 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$0.6410 / $0.6940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
515-1069F
Dialight
Buy Now
Datasheet
|
Compare Parts:
515-1069F
Dialight
Optical Pipe, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Dialight | |
Optoelectronic Device Type | OPTICAL PIPE |
This table gives cross-reference parts and alternative options found for 515-1069F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 515-1069F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
7511A62 | Visual Communications Company | $1.0000 | Clear Round Right Angle Light Pipe 0.122″D Polycarbonate V-2 | 515-1069F vs 7511A62 |
7511A85V0 | Visual Communications Company | Check for Price | Optical Pipe, ROHS COMPLIANT PACKAGE | 515-1069F vs 7511A85V0 |
The recommended operating temperature range for the 515-1069F is -40°C to 85°C.
Yes, the 515-1069F is suitable for outdoor use, but it's essential to ensure proper sealing and protection from environmental factors like moisture and UV radiation.
The typical lifespan of the 515-1069F is around 50,000 to 100,000 hours, depending on operating conditions and environmental factors.
Yes, the 515-1069F is designed to withstand high-vibration environments, but it's crucial to ensure proper mounting and securing to prevent damage or dislodging.
The 515-1069F is not designed for dimming applications. It's recommended to use a constant current source or a dedicated LED driver for optimal performance.