-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECTOR ASSEMBLY, DUAL POSIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5145165-4 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4298764
|
Farnell | CARD EDGE CONN, DUAL SIDE, 184P, SOLDER RoHS: Compliant Min Qty: 30 Lead time: 1 Weeks, 2 Days Container: Each | 5491 |
|
$4.6035 / $4.8953 | Buy Now |
DISTI #
A97908-ND
|
DigiKey | CONN PCI CARDEDGE FML 184P 0.050 Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
2599 In Stock |
|
$3.1419 / $4.5200 | Buy Now |
DISTI #
5145165-4
|
Avnet Americas | Conn Card Edge SKT 184 POS 1.27mm Solder ST Thru-Hole - Bulk (Alt: 5145165-4) RoHS: Compliant Min Qty: 5040 Package Multiple: 5040 Lead time: 8 Weeks, 2 Days Container: Bulk | 0 |
|
$2.8132 / $2.9923 | Buy Now |
DISTI #
571-5145165-4
|
Mouser Electronics | PCI Express / PCI Connectors PCI 92P DUAL 2.54mm 3.3V 64 BIT RoHS: Compliant | 0 |
|
$3.1400 | Order Now |
DISTI #
70085848
|
RS | Conn, Card Edge, Thermoplastic, White, 92 Dual Pos., Gold Cont., PCI Min Qty: 5040 Package Multiple: 1 Container: Bulk | 0 |
|
$6.4400 / $8.0500 | RFQ |
|
TE Connectivity | STANDARD EDGE .050 SERIES 92 DUAL ASSY Connector System: Board-to-Board Number of Positions: 184 Centerline (Pitch): .05 in Centerline (Pitch): 1.27 mm Termination Post & Tail Length: 2.54 mm Board-to-Board 184 .05" 1.27 mm | Pci & Pci Express (Pcie) Connector | Part Number: 5145165-4 | Internal Number: 5145165-4 | .05" | TE Connectivity RoHS: Compliant Min Qty: 1 | 2599 |
|
$4.6200 / $5.7100 | Buy Now |
DISTI #
AMP5145165-4
|
Heilind Electronics | CONNECTOR ASSEMBLY, DUAL POSIT | Americas - 0 in Stock |
|
$3.6964 | Buy Now |
|
Onlinecomponents.com | STANDARD EDGE .050 SERIES 92 DUAL ASSY RoHS: Compliant |
6863 Partner Stock |
|
$3.2500 / $10.1300 | Buy Now |
DISTI #
11588453
|
Verical | Conn Card Edge SKT 184 POS 1.27mm Solder ST Thru-Hole Box RoHS: Compliant Min Qty: 17 Package Multiple: 1 | Americas - 4973 |
|
$3.3300 / $3.8700 | Buy Now |
DISTI #
69153663
|
Verical | Conn Card Edge SKT 184 POS 1.27mm Solder ST Thru-Hole Box RoHS: Compliant Min Qty: 17 Package Multiple: 1 | Americas - 1890 |
|
$3.3300 / $3.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5145165-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5145165-4
TE Connectivity
CONNECTOR ASSEMBLY, DUAL POSIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Breadth | 0.35 inch | |
Body Depth | 0.55 inch | |
Body Length | 5.039 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.112 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1.1A | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.27 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 184 | |
Withdrawl Force-Min | .0834 N |
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
Yes, the 5145165-4 connector is designed to withstand high-vibration environments, but it's recommended to follow TE Connectivity's guidelines for vibration testing and mounting.
The maximum operating temperature for the 5145165-4 connector is 125°C (257°F), but it's recommended to derate the current carrying capacity at higher temperatures.
Yes, the 5145165-4 connector is suitable for outdoor use, but it's recommended to use a protective coating or sealant to prevent moisture ingress.
It's not recommended to use a wire gauge that's not specified in the datasheet, as it may affect the connector's performance and reliability.