-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECTOR, 60 DUAL POSITION, .
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5145154-8 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K7018
|
Newark | Card Edge Conn, Dual Side, 120Pos, Th, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, No. Of Contacts:120 Contacts, Connector Mounting:Through Hole Mount, Connector Body Orientation:Straight, Body Material:Thermoplastic Rohs Compliant: Yes |Amp Te Connectivity 5145154-8 RoHS: Compliant Min Qty: 840 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1000 / $3.2300 | Buy Now |
DISTI #
75AC9222
|
Newark | Pci Express/Pci Conn Pci 60P Dual 3.18Mm 32 Bit |Amp Te Connectivity 5145154-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8300 / $5.4800 | Buy Now |
DISTI #
84AC3850
|
Newark | 5145154-8 - Connector, 60 Dual Position, . Rohs Compliant: Yes |Amp Te Connectivity 5145154-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
A97906-ND
|
DigiKey | CONN PCI CARDEDGE FML 120P 0.050 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
92 In Stock |
|
$5.0607 / $8.2500 | Buy Now |
DISTI #
5145154-8
|
Avnet Americas | Conn Card Edge SKT 120 POS 1.27mm Solder ST Thru-Hole - Bulk (Alt: 5145154-8) RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Bulk | 209 |
|
$2.8641 / $3.0600 | Buy Now |
DISTI #
571-5145154-8
|
Mouser Electronics | PCI Express / PCI Connectors PCI 60P DUAL 3.18mm 32 BIT RoHS: Compliant | 923 |
|
$3.9500 / $6.3300 | Buy Now |
DISTI #
E02:0323_01919635
|
Arrow Electronics | Conn PCI Express Card Edge SKT 120 POS 1.27mm Solder ST Thru-Hole Box/Carton RoHS: Compliant Min Qty: 210 Package Multiple: 35 Lead time: 1 Weeks Date Code: 2349 | Europe - 210 |
|
$3.9838 | Buy Now |
DISTI #
V36:1790_07467863
|
Arrow Electronics | Conn PCI Express Card Edge SKT 120 POS 1.27mm Solder ST Thru-Hole Box/Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2201 | Americas - 95 |
|
$3.3560 / $4.3230 | Buy Now |
DISTI #
70085849
|
RS | Conn, Card Edge, Thermoplastic, White, 60 Dual Pos., Gold Cont., PCI Min Qty: 210 Package Multiple: 1 Container: Bulk | 0 |
|
$11.5300 / $14.4100 | RFQ |
|
TE Connectivity | STANDARD EDGE .050 SERIES 60 DUAL ASSY Connector System: Board-to-Board Number of Positions: 120 Centerline (Pitch): .05 in Centerline (Pitch): 1.27 mm Termination Post & Tail Length: 3.18 mm Board-to-Board 120 .05" 1.27 mm | Pci & Pci Express (Pcie) Connector | Part Number: 5145154-8 | Internal Number: 5145154-8 | .05" | TE Connectivity RoHS: Compliant Min Qty: 1 | 92 |
|
$4.7200 / $5.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5145154-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5145154-8
TE Connectivity
CONNECTOR, 60 DUAL POSITION, .
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 7 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Breadth | 0.346 inch | |
Body Depth | 0.55 inch | |
Body Length | 3.34 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.112 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1.1A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.27 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 120 | |
Withdrawl Force-Min | .0834 N |
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
Yes, the 5145154-8 connector is designed to withstand high-vibration environments, making it suitable for use in industrial, automotive, and aerospace applications.
The operating temperature range for the 5145154-8 connector is -40°C to 125°C (-40°F to 257°F).
Yes, the 5145154-8 connector is designed for automated assembly and can be easily integrated into high-volume manufacturing processes.
The 5145154-8 connector has an IP67 rating, providing protection against dust and water ingress.