-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECTOR, 60 DUAL POSITION, .
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5145154-1 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R1091
|
Newark | Card Edge Conn, Dual Side, 120Pos, Th, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, No. Of Contacts:120 Contacts, Connector Mounting:Through Hole Mount, Connector Body Orientation:Straight, Connector Type:Card Edge Rohs Compliant: Yes |Amp Te Connectivity 5145154-1 RoHS: Compliant Min Qty: 5040 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4900 | Buy Now |
DISTI #
A101982-ND
|
DigiKey | CONN PCI CARDEDGE FML 120P 0.050 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
365 In Stock |
|
$2.3718 / $3.5000 | Buy Now |
DISTI #
5145154-1
|
Avnet Americas | Conn Card Edge SKT 120 POS 1.27mm Solder ST Thru-Hole - Bulk (Alt: 5145154-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Bulk | 5 |
|
$2.1071 / $2.2200 | Buy Now |
DISTI #
571-5145154-1
|
Mouser Electronics | PCI Express / PCI Connectors 60 DUAL POS .050 PCI RoHS: Compliant | 3711 |
|
$2.5800 / $4.7800 | Buy Now |
DISTI #
73775982
|
RS | CONNECTOR, 60 DUAL POSITION, ., PCI and PCI Express Connectors Min Qty: 210 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0100 / $5.4400 | RFQ |
|
TE Connectivity | CONNECTOR, 60 DUAL POSITION, . Connector System: Board-to-Board Number of Positions: 120 Centerline (Pitch): .05 in Centerline (Pitch): 1.27 mm Termination Post & Tail Length: 2.54 mm Board-to-Board 120 .05" 1.27 mm | Pci & Pci Express (Pcie) Connector | Part Number: 5145154-1 | Internal Number: 5145154-1 | .05" | TE Connectivity RoHS: Compliant Min Qty: 1 | 365 |
|
$3.5100 / $4.3500 | Buy Now |
DISTI #
AMP5145154-1
|
Heilind Electronics | CONNECTOR, 60 DUAL POSITION, . | Americas - 0 in Stock |
|
$2.7903 | Buy Now |
|
Onlinecomponents.com | CONNECTOR, 60 DUAL POSITION, . RoHS: Compliant |
2343 In Stock |
|
$2.2440 / $2.3730 | Buy Now |
DISTI #
54482964
|
Verical | Conn Card Edge SKT 120 POS 1.27mm Solder ST Thru-Hole Box/Carton RoHS: Compliant Min Qty: 35 Package Multiple: 35 Date Code: 1827 | Americas - 2310 |
|
$2.6824 / $2.7882 | Buy Now |
DISTI #
5145154-1
|
TTI | PCI Express / PCI Connectors 60 DUAL POS .050 PCI RoHS: Compliant pbFree: Pb-Free Min Qty: 5040 Package Multiple: 5040 Container: Tray | Americas - 0 |
|
$2.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5145154-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5145154-1
TE Connectivity
CONNECTOR, 60 DUAL POSITION, .
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Breadth | 0.346 inch | |
Body Depth | 0.55 inch | |
Body Length | 3.34 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.112 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1.1A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.27 mm | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 1.1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 120 | |
Withdrawl Force-Min | .0834 N |
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals. However, it's essential to consult the TE Connectivity application notes or contact their support for specific guidance.
Yes, the 5145154-1 connector is designed to withstand vibrations. However, it's crucial to ensure proper mounting and secure the connector to prevent damage. Consult TE Connectivity's vibration testing data and application notes for more information.
The operating temperature range for the 5145154-1 connector is -40°C to 125°C (-40°F to 257°F). However, it's essential to consider the specific application and environmental conditions to ensure reliable performance.
The 5145154-1 connector has a sealed design, making it suitable for outdoor or harsh environmental applications. However, it's crucial to ensure proper sealing and protection from moisture, dust, and other environmental factors.
Yes, the 5145154-1 connector is designed to be compatible with other TE Connectivity products and some third-party components. However, it's essential to verify compatibility and consult TE Connectivity's documentation or support for specific guidance.