Part Details for 514-050 by Bivar Inc
Results Overview of 514-050 by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
514-050 Information
514-050 by Bivar Inc is an Other Optoelectronic.
Other Optoelectronics are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 514-050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B5791
|
Newark | Transistor Mount, 0.365Mm, Nylon 6.6, Height:0.05", External Diameter:0.365", Spacer Material:Nylon 6.6 (Polyamide 6.6), Product Range:-, Accessory Type:Transistor Mount, For Use With:To-5 Transistors Rohs Compliant: Yes |Bivar 514-050 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1180 / $0.1350 | Buy Now |
DISTI #
492-1740-ND
|
DigiKey | MOUNT CIRCULAR TO5 0.050" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
12467 In Stock |
|
$0.1505 / $0.5100 | Buy Now |
DISTI #
70529364
|
RS | PERM-O-PADS, Round, TO-5 Mount, 4 Lead, 0.365 OD, 0.05 Thick, Nylon, White Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3900 / $0.4580 | RFQ |
DISTI #
53830938
|
Verical | Mount Lighting Accessories RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 2818 |
|
$0.6355 / $7.8178 | Buy Now |
DISTI #
514-050
|
TME | Insulating distance, polyamide, 1.3mm, natural, UL94V-2, TO5 Min Qty: 1 | 0 |
|
$0.1680 / $0.5240 | RFQ |
Part Details for 514-050
514-050 CAD Models
514-050 Part Data Attributes
514-050 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 514-050 is between 250°C to 260°C for a maximum of 3 seconds.
-
Yes, the 514-050 is designed to withstand high-vibration environments, making it suitable for use in industrial and automotive applications.
-
The 514-050 can operate safely in temperatures ranging from -40°C to 125°C, making it suitable for use in a wide range of environments.
-
Yes, the 514-050 is compatible with lead-free soldering processes, making it suitable for use in RoHS-compliant applications.
-
The typical lead time for delivery of the 514-050 is 6-8 weeks, but this may vary depending on the quantity and availability.