-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
020 UNIV I/O 30DP SLOT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5111448-4 by TE Connectivity is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K4144
|
Newark | Wire-Board Connector Plug, 20 Position, 2.54Mm, Idc Connector Type:Idc Plug, Contact Gender:Male, Pitch Spacing:2.54Mm, No. Of Rows:2 Row, No. Of Contacts:20Contacts, Connector Mounting:Cable Mount, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amp Te Connectivity 5111448-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$1.5900 | Buy Now |
DISTI #
A115277-ND
|
DigiKey | CONN PLUG 20P IDC 26-28AWG GOLD Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1891 In Stock |
|
$6.5177 / $9.3600 | Buy Now |
DISTI #
93K4144
|
Avnet Americas | Conn IDC Connector M 20 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 93K4144) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 4 Days Container: Bulk | 36 Partner Stock |
|
$7.9500 / $9.2000 | Buy Now |
DISTI #
5111448-4
|
Avnet Americas | Conn IDC Connector M 20 POS 2.54mm IDT RA Cable Mount - Trays (Alt: 5111448-4) RoHS: Compliant Min Qty: 960 Package Multiple: 480 Lead time: 10 Weeks, 3 Days Container: Tray | 0 |
|
$4.8013 / $5.9961 | Buy Now |
DISTI #
571-5111448-4
|
Mouser Electronics | Headers & Wire Housings 020 UNIV I/O 30DP SLOT RoHS: Compliant | 984 |
|
$7.0000 / $11.5800 | Buy Now |
|
TE Connectivity | 020 UNIV I/O 30DP SLOT Connector System: Wire-to-Wire Number of Positions: 20 Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without Wire-to-Wire 20 2.54 mm .1" | Ribbon Cable Connector | Part Number: 5111448-4 | Internal Number: 5111448-4 | TE Connectivity RoHS: Compliant Min Qty: 1 | 1891 |
|
$8.1700 / $10.1100 | Buy Now |
DISTI #
AMP5111448-4
|
Heilind Electronics | 020 UNIV I/O 30DP SLOT | Americas - 0 in Stock |
|
$7.6680 | Buy Now |
|
Onlinecomponents.com | 020 UNIV I/O 30DP SLOT RoHS: Compliant |
2301 In Stock |
|
$6.6800 / $19.6400 | Buy Now |
DISTI #
16330544
|
Verical | Conn IDC Connector M 20 POS 2.54mm IDT RA Cable Mount Tray RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 1129 |
|
$6.2500 / $8.0200 | Buy Now |
DISTI #
65674038
|
Verical | Conn IDC Connector M 20 POS 2.54mm IDT RA Cable Mount Tray RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 1080 |
|
$6.2500 / $8.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5111448-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5111448-4
TE Connectivity
020 UNIV I/O 30DP SLOT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP-LATCH | |
Body Breadth | 0.33 inch | |
Body Depth | 0.57 inch | |
Body Length | 1.976 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |
The recommended torque value for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the connector.
Yes, the 5111448-4 connector is designed to withstand high-vibration environments. It meets the IEC 61373 Cat 2 standard for vibration resistance, making it suitable for use in applications such as transportation, industrial, and aerospace.
The 5111448-4 connector has an operating temperature range of -40°C to 125°C (-40°F to 257°F). This makes it suitable for use in a wide range of applications, from industrial to automotive and aerospace.
Yes, the 5111448-4 connector is part of the TE Connectivity AMPSEAL 16 connector family, which offers a range of compatible products, including connectors, cable assemblies, and accessories. This allows for easy integration and customization of your design.
The 5111448-4 connector has an IP67 rating, which means it is protected against dust ingress and can withstand immersion in water up to 1 meter (3.3 feet) for 30 minutes. This makes it suitable for use in harsh environments.