Part Details for 5110F1-12V by Visual Communications Company
Results Overview of 5110F1-12V by Visual Communications Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5110F1-12V Information
5110F1-12V by Visual Communications Company is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 5110F1-12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M1416
|
Newark | Panel Mount Indicator, Led, 4.01Mm, Red, 12V, Led Color:Red, Operating Voltage:12Vdc, Mounting Hole Dia:4.01Mm, Forward Current If:13Ma, Luminous Intensity:8Mcd, Ip/Nema Rating:Not Rated, Product Range:5110F Series, Colour:Red Rohs Compliant: Yes |Vcc/visual Communications Company 5110F1-12V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1079 |
|
$2.5600 / $4.8800 | Buy Now |
DISTI #
5110F1-12V-ND
|
DigiKey | LED RED T1 12V PANEL MNT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
347 In Stock |
|
$2.0875 / $4.9300 | Buy Now |
DISTI #
607-5110F1-12V
|
Mouser Electronics | LED Panel Mount Indicators RED DIFFUSED 5/32" MOUNTING HOLE RoHS: Compliant | 356 |
|
$1.8900 / $4.9300 | Buy Now |
DISTI #
70130395
|
RS | Panel Mount Indicator LED 0.15" 12 VDC Leads Resistor Red 5110F Series Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 540 |
|
$4.7300 / $6.3100 | Buy Now |
Part Details for 5110F1-12V
5110F1-12V CAD Models
5110F1-12V Part Data Attributes
|
5110F1-12V
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
5110F1-12V
Visual Communications Company
Single Color LED, Red, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Samacsys Manufacturer | Visual Communications Company | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 8.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 15.24 mm | |
Packing Method | BULK | |
Peak Wavelength | 655 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Viewing Angle | 60 deg |
Alternate Parts for 5110F1-12V
This table gives cross-reference parts and alternative options found for 5110F1-12V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5110F1-12V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5110F1-12V | CML Innovative Technologies | Check for Price | Single Color LED, Red, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | 5110F1-12V vs 5110F1-12V |
5110F1-12V Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the 5110F1-12V is -20°C to 70°C, with a storage temperature range of -30°C to 80°C.
-
The 5110F1-12V display module uses a serial interface, specifically the SPI (Serial Peripheral Interface) protocol, to communicate with a microcontroller or other host device.
-
The typical power consumption of the 5110F1-12V is around 200-300mA, depending on the display mode and backlight usage.
-
The 5110F1-12V display module is not designed for high-humidity environments and may be susceptible to moisture damage. It's recommended to use the display in a dry, well-ventilated area.
-
The brightness of the backlight on the 5110F1-12V can be adjusted by applying a PWM (Pulse-Width Modulation) signal to the backlight control pin. The duty cycle of the PWM signal determines the brightness level.