Part Details for 51103-0402 by Molex
Results Overview of 51103-0402 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
51103-0402 Information
51103-0402 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 51103-0402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Housing RCP 4 POS 2.5mm Crimp ST Cable Mount Blue RoHS: Compliant |
2202 Partner Stock |
|
$0.1112 / $0.1306 | Buy Now |
DISTI #
50404075
|
Verical | Conn Housing RCP 4 POS 2.5mm Crimp ST Cable Mount Blue RoHS: Compliant Min Qty: 500 Package Multiple: 1 | Americas - 2202 |
|
$0.1250 | Buy Now |
|
Master Electronics | Conn Housing RCP 4 POS 2.5mm Crimp ST Cable Mount Blue RoHS: Compliant |
2202 Partner Stock |
|
$0.1112 / $0.1306 | Buy Now |
Part Details for 51103-0402
51103-0402 CAD Models
51103-0402 Part Data Attributes
|
51103-0402
Molex
Buy Now
Datasheet
|
Compare Parts:
51103-0402
Molex
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Red Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks | |
Body Breadth | 0.295 inch | |
Body Depth | 0.374 inch | |
Body Length | 0.48 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.045 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | RED | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
51103-0402 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs).
-
Yes, the 51103-0402 connector is designed to withstand high-vibration environments, making it suitable for applications such as industrial control systems, automotive, and aerospace.
-
Yes, the 51103-0402 connector is designed to operate in a wide range of temperatures (-40°C to 105°C) and can withstand humid environments, making it suitable for use in harsh industrial or outdoor applications.
-
The 51103-0402 connector has a mating cycle life of 500 cycles minimum, making it suitable for applications where frequent mating and unmating are required.
-
Yes, the 51103-0402 connector is designed for automated assembly and can be easily integrated into pick-and-place machines and other automated assembly systems.