-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, 0.098 inch Pitch, Crimp Terminal, Locking, White Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
51102-0900 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4252934
|
Farnell | CONNECTOR HOUSING, RCPT, 9POS, 2.5MM RoHS: Compliant Min Qty: 400 Lead time: 1 Weeks, 2 Days Container: Each | 1394 |
|
$0.2290 / $0.3195 | Buy Now |
DISTI #
0511020900
|
Avnet Americas | - Bulk (Alt: 0511020900) RoHS: Compliant Min Qty: 8000 Package Multiple: 500 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Housing RCP 9 POS 2.5mm Crimp ST Cable Mount Mini-Lock™ Bag RoHS: Compliant |
2787 Partner Stock |
|
$0.1612 / $0.1887 | Buy Now |
DISTI #
16858203
|
Verical | Conn Housing RCP 9 POS 2.5mm Crimp ST Cable Mount White Mini-Lock™ Bag RoHS: Compliant Min Qty: 348 Package Multiple: 1 | Americas - 2787 |
|
$0.1800 | Buy Now |
DISTI #
51102-0900
|
IBS Electronics | 2.50MM PITCH MINI-LOCK WIRE-TO-BOARD HOUSING FRICTION LOCK 9 CIRCUITS NATURAL Min Qty: 750 Package Multiple: 1 | 2787 |
|
$0.1800 | Buy Now |
|
Master Electronics | Conn Housing RCP 9 POS 2.5mm Crimp ST Cable Mount Mini-Lock™ Bag RoHS: Compliant |
2787 Partner Stock |
|
$0.1612 / $0.1887 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
51102-0900
Molex
Buy Now
Datasheet
|
Compare Parts:
51102-0900
Molex
Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, 0.098 inch Pitch, Crimp Terminal, Locking, White Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | COMPATIBLE CONTACTS: 50351-8000; 50351-8100 | |
Body Breadth | 0.228 inch | |
Body Depth | 0.374 inch | |
Body Length | 0.972 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | STAMPED, STRIP | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 7.1168 N | |
Insulation Diameter-Min | 0.045 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | 1.1954 N |
This table gives cross-reference parts and alternative options found for 51102-0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51102-0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
14-60-0097 | Molex | $52.1651 | Board Connector, 9 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug | 51102-0900 vs 14-60-0097 |
14-56-3098 | Molex | $52.7709 | Board Connector, 9 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug | 51102-0900 vs 14-56-3098 |
90650-0029 | Molex | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, IDC Terminal, Guide Pin, Receptacle | 51102-0900 vs 90650-0029 |
930F-009-224 | Methode Electronics Inc | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | 51102-0900 vs 930F-009-224 |
14-56-6098 | Molex | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | 51102-0900 vs 14-56-6098 |
930F-009-222 | Methode Electronics Inc | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | 51102-0900 vs 930F-009-222 |
103978-8 | TE Connectivity | Check for Price | 9 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | 51102-0900 vs 103978-8 |
14-60-0099 | Molex | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug | 51102-0900 vs 14-60-0099 |
14-56-3096 | Molex | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug | 51102-0900 vs 14-56-3096 |
MTE39 | Adam Technologies Inc | Check for Price | Board Connector, 39 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Plug | 51102-0900 vs MTE39 |
The recommended torque for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs).
Yes, the 51102-0900 is designed to withstand vibrations up to 10G (10-2000 Hz) and is suitable for use in high-vibration environments.
The 51102-0900 has a rating of IP67, which means it is protected against dust and can withstand immersion in water up to 1m (3.3ft) for 30 minutes. However, it's recommended to use additional sealing or protection for extended outdoor use.
The 51102-0900 has an operating temperature range of -40°C to 105°C (-40°F to 221°F).
No, the 51102-0900 is designed for use with wire gauges 20-24 AWG. Using a larger wire gauge may not provide a secure connection and may damage the connector.