Part Details for 5110 by Weico Wire & Cable Inc
Results Overview of 5110 by Weico Wire & Cable Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5110
5110 CAD Models
5110 Part Data Attributes
|
5110
Weico Wire & Cable Inc
Buy Now
Datasheet
|
Compare Parts:
5110
Weico Wire & Cable Inc
Wire And Cable, 1 Conductor(s), 10AWG, 600V, Flexible Cord And Fixture Wire,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WEICO WIRE & CABLE INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-W-16878/4 | |
Approvals | MIL | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 5.26 mm2 | |
DIN Conformance | NO | |
Diameter | 4.724 mm | |
IEC Conformance | NO | |
Insulator Material | FLUORINATED ETHYLENE PROPYLENE | |
Jacket Material | TEFLON | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | YES | |
Stranding | 37X26 | |
Wire Gauge | 10 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |
Alternate Parts for 5110
This table gives cross-reference parts and alternative options found for 5110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3150093001 | TE Connectivity | Check for Price | WIRE AND CABLE | 5110 vs 3150093001 |
4549213001 | TE Connectivity | Check for Price | Wire And Cable, 1 Conductor(s), 12AWG, 600V, Flexible Cord And Fixture Wire | 5110 vs 4549213001 |
9044313001 | TE Connectivity | Check for Price | WIRE AND CABLE | 5110 vs 9044313001 |
M81044/12-12-9 | TE Connectivity | Check for Price | Wire And Cable, 1 Conductor(s), 12AWG, 600V, Flexible Cord And Fixture Wire | 5110 vs M81044/12-12-9 |
2820663005 | TE Connectivity | Check for Price | WIRE AND CABLE | 5110 vs 2820663005 |
44A0111-12-45-MX | TE Connectivity | Check for Price | Wire And Cable | 5110 vs 44A0111-12-45-MX |
2822693004 | TE Connectivity | Check for Price | WIRE AND CABLE | 5110 vs 2822693004 |
44A0111-12-9 | TE Connectivity | $282.6166 | WIRE AND CABLE | 5110 vs 44A0111-12-9 |
44A1111-12-0-0 | TE Connectivity | Check for Price | WIRE AND CABLE | 5110 vs 44A1111-12-0-0 |
9040813001 | TE Connectivity | Check for Price | Wire And Cable, 1 Conductor(s), 12AWG, 600V, Flexible Cord And Fixture Wire | 5110 vs 9040813001 |