Part Details for 5110.1043.3 by Schurter Electronic Components
Results Overview of 5110.1043.3 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5110.1043.3 Information
5110.1043.3 by Schurter Electronic Components is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCAN1043DQ1 | Texas Instruments | Fault Protected CAN Transceiver With CAN FD and Wake Input 14-SOIC -55 to 125 | |
TCAN1043HGDMTRQ1 | Texas Instruments | Fault Protected CAN Transceiver With CAN FD and Wake Input 14-VSON -55 to 125 | |
TCAN1043DMTRQ1 | Texas Instruments | Fault Protected CAN Transceiver With CAN FD and Wake Input 14-VSON -55 to 125 |
Price & Stock for 5110.1043.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F6062
|
Newark | Power Entry Module, Plug, 10A, Connector Type:Iec C14, Current Rating:10A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:-, Ip Rating:Ip40, Product Range:5110 Series Rohs Compliant: Yes |Schurter 5110.1043.3 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.5200 / $22.5400 | Buy Now |
DISTI #
486-2937-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.9845 / $23.2300 | Buy Now |
DISTI #
5110.1043.3
|
Avnet Americas | 5110 APPLIANCE INLET FILTER 10A M5 - Boxed Product (Development Kits) (Alt: 5110.1043.3) RoHS: Compliant Min Qty: 30 Package Multiple: 10 Lead time: 13 Weeks, 5 Days Container: Box | 0 |
|
$13.6416 / $15.0136 | Buy Now |
DISTI #
693-5110.1043.3
|
Mouser Electronics | AC Power Entry Modules SNAP-IN 10A RoHS: Compliant | 19 |
|
$14.7500 / $18.7100 | Buy Now |
DISTI #
70080726
|
RS | PEM w/Filter, IEC, C14,250VAC,10A, Front Panel Mt-Snap,6.3 QC Term, Medical, IP40,PC1 Min Qty: 20 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$18.3200 / $21.5500 | RFQ |
|
Onlinecomponents.com | 5110 APPLIANCE INLET FILTER 10A M5 RoHS: Compliant | 0 |
|
$15.1300 / $18.1500 | Buy Now |
DISTI #
000000000000284000
|
Sager | AC Power Entry Modules SNAP-IN 10A Min Qty: 1 | 0 |
|
$14.2100 / $17.3500 | Buy Now |
DISTI #
5110.1043.3
|
Avnet Abacus | 5110 APPLIANCE INLET FILTER 10A M5 (Alt: 5110.1043.3) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 5110 APPLIANCE INLET FILTER 10A M5 RoHS: Compliant | 0 |
|
$15.1300 / $18.1500 | Buy Now |
Part Details for 5110.1043.3
5110.1043.3 CAD Models
5110.1043.3 Part Data Attributes
|
5110.1043.3
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
5110.1043.3
Schurter Electronic Components
Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks, 5 Days | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C14; UL 94V-0; UL 498; CSA C22.2; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | TIN/TIN COPPER | |
Contact Finish Termination | TIN/TIN COPPER | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3/e2 | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 125/250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for 5110.1043.3
This table gives cross-reference parts and alternative options found for 5110.1043.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5110.1043.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DC12.5232.101 | Schurter Electronic Components | $38.2532 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | 5110.1043.3 vs DC12.5232.101 |
DC12.5122.101 | Schurter Electronic Components | $38.2532 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | 5110.1043.3 vs DC12.5122.101 |
DC12.5202.201 | Schurter Electronic Components | $36.2990 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | 5110.1043.3 vs DC12.5202.201 |
5110.1043.3 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5 Nm to 1.5 Nm, as specified in the Schurter application notes.
-
The 5110.1043.3 is designed specifically for use with 5x20mm fuses, such as the Schurter UMT 250 or equivalent. Using other types of fuses may not ensure proper fit, safety, or performance.
-
The 5110.1043.3 is designed to meet the requirements of IEC 60127-6, which includes vibration testing. However, it's recommended to consult with Schurter's application engineers to ensure the fuse holder meets the specific vibration requirements of your application.
-
The 5110.1043.3 has a rated operating temperature range of -40°C to +125°C and is designed to meet the requirements of IEC 60127-6. However, it's recommended to consult with Schurter's application engineers to ensure the fuse holder meets the specific environmental requirements of your application.
-
The 5110.1043.3 is designed for manual assembly, but Schurter offers other fuse holder series that are compatible with automated assembly processes. Consult with Schurter's application engineers to determine the best solution for your specific needs.