-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5110.1043.1 by Schurter Electronic Components is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2080355
|
Farnell | INLET FILTER, IEC, C14, 5110, 10A RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 4 Days Container: Each | 20 |
|
$15.6336 / $17.6814 | Buy Now |
DISTI #
486-1040-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
15 In Stock |
|
$14.9845 / $23.2300 | Buy Now |
DISTI #
5110.1043.1
|
Avnet Americas | 5110 APPLIANCE INLET FILTER 10A - Boxed Product (Development Kits) (Alt: 5110.1043.1) RoHS: Compliant Min Qty: 30 Package Multiple: 10 Lead time: 23 Weeks, 5 Days Container: Box | 0 |
|
$13.3311 / $14.1582 | Buy Now |
DISTI #
693-5110.1043.1
|
Mouser Electronics | AC Power Entry Modules SNAP-IN 10A RoHS: Compliant | 81 |
|
$14.9800 / $16.2100 | Buy Now |
DISTI #
70080717
|
RS | PEM w/Filter, IEC, C14,250VAC,10A, Frnt Panel Mt-Snap,6.3 QC Term, Standard, IP40,PC1 Min Qty: 20 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$16.2500 / $19.1100 | RFQ |
|
Onlinecomponents.com | 5110 APPLIANCE INLET FILTER 10A RoHS: Compliant |
160 In Stock |
|
$14.1900 / $16.1500 | Buy Now |
DISTI #
63425192
|
Verical | Power Entry Module Filtered M 3 POS 250VAC 10A ST 1 Port RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2236 | Americas - 160 |
|
$18.6420 / $20.9950 | Buy Now |
DISTI #
87350165
|
Verical | Power Entry Module Filtered M 3 POS 250VAC 10A ST 1 Port RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 15 |
|
$18.5920 | Buy Now |
|
Quest Components | 10A, 125/250VAC, MALE, MAINS POWER CONNECTOR, SOLDER | 8 |
|
$21.0676 | Buy Now |
|
Quest Components | 10A, 125/250VAC, MALE, MAINS POWER CONNECTOR, SOLDER | 4 |
|
$13.6939 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5110.1043.1
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
5110.1043.1
Schurter Electronic Components
Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C14; UL 94V-0; UL 498; CSA C22.2; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 125/250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
This table gives cross-reference parts and alternative options found for 5110.1043.1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5110.1043.1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DC12.5232.101 | Schurter Electronic Components | $38.2532 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | 5110.1043.1 vs DC12.5232.101 |
DC12.5122.101 | Schurter Electronic Components | $38.2532 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | 5110.1043.1 vs DC12.5122.101 |
DC12.5202.201 | Schurter Electronic Components | $36.2990 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | 5110.1043.1 vs DC12.5202.201 |
The recommended soldering temperature is 260°C (500°F) with a maximum soldering time of 3 seconds.
Yes, the 5110.1043.1 is designed for high-reliability applications, meeting the requirements of IEC 60127-1 and IEC 60127-2 standards.
Yes, the 5110.1043.1 is AEC-Q200 qualified, making it suitable for use in automotive applications.
The minimum order quantity for the 5110.1043.1 varies depending on the packaging option chosen. Please contact Schurter Electronic Components or an authorized distributor for more information.
Yes, the 5110.1043.1 is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant.