Part Details for 5110.0633.1 by Schurter Electronic Components
Results Overview of 5110.0633.1 by Schurter Electronic Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5110.0633.1 Information
5110.0633.1 by Schurter Electronic Components is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 5110.0633.1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC9974
|
Newark | 5110, Mounting: Screw, Front Side, Filter: Standard Version, 6 A, Thermoplastic Appliance Inlet: Iec C14, Prewired, Suitable For Appliances With Protection Class I Rohs Compliant: Yes |Schurter 5110.0633.1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$20.9000 / $22.0300 | Buy Now |
DISTI #
84K0323
|
Newark | Power Entry Module, Plug, 6A, Connector Type:Iec C14, Current Rating:6A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Flange Mount, Ip Rating:Ip40, Capacitance:0.047Μf Rohs Compliant: Yes |Schurter 5110.0633.1 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.9500 / $23.1300 | Buy Now |
DISTI #
486-3755-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
7 In Stock |
|
$14.9845 / $23.2300 | Buy Now |
DISTI #
5110.0633.1
|
Avnet Americas | 5110 APPLIANCE INLET FILTER 6A - Boxed Product (Development Kits) (Alt: 5110.0633.1) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 23 Weeks, 5 Days Container: Box | 7 |
|
$13.3311 / $14.1582 | Buy Now |
DISTI #
693-5110.0633.1
|
Mouser Electronics | AC Power Entry Modules SCREW ON 6A RoHS: Compliant | 154 |
|
$14.9800 / $16.2400 | Buy Now |
DISTI #
70080709
|
RS | PEM w/Filter, IEC, C14,250VAC,6A, Frnt Panel Mt-Screw,6.3 QC Term, Standard, IP40,PC1 Min Qty: 20 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$16.2400 / $19.1200 | RFQ |
|
Onlinecomponents.com | 5110 APPLIANCE INLET FILTER 6A RoHS: Compliant |
30 In Stock |
|
$14.7900 / $17.5200 | Buy Now |
DISTI #
87349656
|
Verical | Power Entry Module Filtered M 3 POS 250VAC 6A ST 1 Port RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 185 |
|
$18.3820 | Buy Now |
DISTI #
62975108
|
Verical | Power Entry Module Filtered M 3 POS 250VAC 6A ST 1 Port RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2220 | Americas - 30 |
|
$19.9420 / $22.7760 | Buy Now |
DISTI #
5110.0633.1
|
TME | Connector: AC supply, socket, male, 6A, 250VAC, IEC 60320, C14 (E) Min Qty: 1 | 271 |
|
$10.4700 / $15.0000 | Buy Now |
Part Details for 5110.0633.1
5110.0633.1 CAD Models
5110.0633.1 Part Data Attributes
|
5110.0633.1
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
5110.0633.1
Schurter Electronic Components
Mains Power Connector, 6A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C14; UL 94V-0; UL 498; CSA C22.2; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 6A, 125/250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
5110.0633.1 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5 Nm to 1.5 Nm, as specified in the manufacturer's application notes.
-
Yes, the 5110.0633.1 is designed to withstand vibrations up to 10g according to IEC 60068-2-6, making it suitable for high-vibration applications.
-
The 5110.0633.1 is rated for operation up to 125°C, making it suitable for high-temperature applications. However, derating may be necessary for temperatures above 85°C.
-
The 5110.0633.1 is designed for use with 5x20mm fuses. Using a fuse of a different size or type may compromise the safety and performance of the fuse holder.
-
The 5110.0633.1 meets the requirements of IEC 60127-1 and IEC 60127-2, and is certified for use in industrial, medical, and transportation applications.