Part Details for 5110.0433.3 by Schurter Electronic Components
Results Overview of 5110.0433.3 by Schurter Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5110.0433.3 Information
5110.0433.3 by Schurter Electronic Components is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV70433DBVT | Texas Instruments | 24V Input Voltage, 150mA, Ultra-Low-Iq Low-Dropout (LDO) Regulators 5-SOT-23 -40 to 125 | |
TLV70433DBVR | Texas Instruments | 24V Input Voltage, 150mA, Ultra-Low-Iq Low-Dropout (LDO) Regulators 5-SOT-23 -40 to 125 | |
TLV70433DBVRM3 | Texas Instruments | 150-mA 24-V ultra-low-IQ low-dropout (LDO) voltage regulator 5-SOT-23 -40 to 125 |
Price & Stock for 5110.0433.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C5180
|
Newark | 5110 Appliance Inlet Filter 4A M5/Carton Box |Schurter 5110.0433.3 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.1800 / $25.3700 | Buy Now |
DISTI #
486-6479-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.9845 / $23.2300 | Buy Now |
DISTI #
5110.0433.3
|
Avnet Americas | 5110 APPLIANCE INLET FILTER 4A M5 - Boxed Product (Development Kits) (Alt: 5110.0433.3) RoHS: Compliant Min Qty: 30 Package Multiple: 10 Lead time: 13 Weeks, 5 Days Container: Box | 0 |
|
$13.3311 / $14.1582 | Buy Now |
DISTI #
693-5110.0433.3
|
Mouser Electronics | AC Power Entry Modules 5110 APPLIANCE INLET FILTER 4A M5 RoHS: Compliant | 0 |
|
$14.7500 / $18.7100 | Order Now |
DISTI #
70435097
|
RS | PEM w/Filter, IEC, C14,250VAC,4A, Front Panel Mt-Screw,6.3 QC Term, Medical, IP40,PC1 Min Qty: 20 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$21.2400 / $24.9900 | RFQ |
|
Onlinecomponents.com | 5110 APPLIANCE INLET FILTER 4A M5 RoHS: Compliant | 0 |
|
$15.1300 / $18.1500 | Buy Now |
|
Bristol Electronics | 16 |
|
RFQ | ||
|
Quest Components | 12 |
|
$21.3484 / $22.4720 | Buy Now | |
DISTI #
5110.0433.3
|
TME | Connector: AC supply, socket, male, 3A, 250VAC, IEC 60320, C14 (E) Min Qty: 1 | 0 |
|
$10.6400 / $15.2000 | RFQ |
DISTI #
000000000000761028
|
Sager | AC Power Entry Modules 5110 APPLIANCE INLET FILTER 4A M5 Min Qty: 1 | 237 |
|
$14.2100 / $17.3500 | Buy Now |
Part Details for 5110.0433.3
5110.0433.3 CAD Models
5110.0433.3 Part Data Attributes
|
5110.0433.3
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
5110.0433.3
Schurter Electronic Components
Mains Power Connector, 4A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks, 5 Days | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C14; UL 94V-0; UL 498; CSA C22.2; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 4A, 125/250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for 5110.0433.3
This table gives cross-reference parts and alternative options found for 5110.0433.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5110.0433.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5110.0433.1 | Schurter Electronic Components | $24.0012 | Mains Power Connector, 4A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | 5110.0433.3 vs 5110.0433.1 |
4300.5063 | Schurter Electronic Components | Check for Price | Mains Power Connector, 4A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | 5110.0433.3 vs 4300.5063 |